Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
901-UB-0465-TR
Manufacturer Part #:

UB-0465-TR

Manufacturer:

Description: LED Lighting Strips Blue 465nm
Lifecycle: New At Mouser
Silverlight Page 147, Mouser Enhanced Catalog
PDF Page 147, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inspired LED
RoHS: RoHS Compliant Details
Illumination Color: Blue
Wavelength/Color Temperature: 465 nm
Number of LEDs: 1152
Length: 12 m
Width: 9 mm
Forward Current: 7.7 A
Forward Voltage: 12 V
Packaging: Reel
LED Size: 3.2 mm x 2.8 mm
Luminous Flux: 1 lm
Mounting Style: Adhesive
Power Rating: 92.2 W
Product: LED Flexible Strips
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Reel of 1
  1: $240.00
  5: $192.00

To add to a project, please Log In.

165352897 173632934 151682008 195747596 111552249 171126363