Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
901-UB-0465-CT
Manufacturer Part #:

UB-0465-CT

Manufacturer:

Description: LED Lighting Strips Blue 465nm
Lifecycle: New At Mouser
Silverlight Page 147, Mouser Enhanced Catalog
PDF Page 147, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inspired LED
RoHS: RoHS Compliant Details
Illumination Color: Blue
Wavelength/Color Temperature: 465 nm
Number of LEDs: 3
Length: 30.3 mm
Width: 9 mm
Forward Current: 20 mA
Forward Voltage: 12 V
Packaging: Cut Tape
LED Size: 3.2 mm x 2.8 mm
Luminous Flux: 1 lm
Mounting Style: Adhesive
Power Rating: 240 mW
Product: LED Flexible Strips
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
17 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $25.80
  6: $23.89
  12: $22.09
  24: $21.00
  36: $20.40
  48: $19.80
  72: $18.00
  96: $16.80
  120: $15.60

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NC7WZ17P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.12
R-785.0-1.0
DC/DC Converters 1A DC/DC REG 6.5-18Vin 5Vout
RECOM Power
1: $8.18
1N914
Rectifiers 100V 4.0ns Diode Single Junction
Fairchild Semiconductor
1: $0.06
SB-6500-CT
LED Lighting Strips Cool White 6500K 60 LEDs 1m St ...
Inspired LED
1: $15.48
BB400T
PCBs & Breadboards 400 TIE POINT BB W/PWR RAILS TR ...
BusBoard Prototype Systems
1: $5.50
39-28-1103
Headers & Wire Housings 10 CKT VERT HEADER
Molex
1: $1.46
NB-0465-CT
LED Lighting Strips Blue 465nm 30 LEDs 1m Strip
Inspired LED
1: $12.90
UB-6500-CT
LED Lighting Strips Cool White 6500K 96 LEDs 1m St ...
Inspired LED
1: $25.80
4771
LED Lighting Fixture Accessories 3 foot cable
Inspired LED
1: $4.00
5-104652-5
Board to Board & Mezzanine Connectors 50 POS SMT R ...
TE Connectivity / AMP
1: $10.00
CMF1/41001FLFTR
Metal Film Resistors - Through Hole 1/4W 1K ohm 1%
IRC
1: $0.07
C1206C104M5UAC7210
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.24
EL-11-21/BHC-AP2R1/2T
Standard LEDs - SMD Blue Water Clear 470nm 100mcd
Everlight
1: $0.25
1550M
Enclosures, Boxes, & Cases 4.74 X 3.95 x1.23 ALUM ...
Hammond Manufacturing
1: $8.50
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.37
P16NM102KAB15
Potentiometers 1Kohms 10% Linear Metallica black
Vishay/Sfernice
1: $20.84

171126363 165352897 195747596 111552249 151682008 173632934