Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
901-SB-6500-TR
Manufacturer Part #:

SB-6500-TR

Manufacturer:

Description: LED Lighting Strips Cool White 6500K 720 LED 12M Reel
Silverlight Page 147, Mouser Enhanced Catalog
PDF Page 147, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inspired LED
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Wavelength/Color Temperature: 6500 K
Number of LEDs: 720
Length: 12 m
Width: 9 mm
Forward Current: 4.8 A
Forward Voltage: 12 V
Packaging: Reel
LED Size: 3.2 mm x 2.8 mm
Luminous Flux: 4.1 lm
Mounting Style: Adhesive
Power Rating: 57.6 W
Product: LED Flexible Strips
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
901-SB-6500-CT SB-6500-CT CUT TAPE 98 Can Ship Immediately $15.48 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
65 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Reel of 1
  1: $149.00
  5: $119.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATMEGA32-16PU
8-bit Microcontrollers - MCU 32kB Flash 1kB EEPROM ...
Atmel
1: $5.86
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $3.00
FP301-1/8-48"-Black-Bulk
Heat Shrink Tubing and Sleeves 2:1 Thin Wall 1/8, ...
3M Electronic Specialty
1: $1.05
4868
LED Lighting Fixtures Cool White 3 Watt 18 Inch Le ...
Inspired LED
1: $22.00
03-06-2023
Pin & Socket Connectors 2 CKT PLUG NATURAL
Molex
1: $0.21
03-06-1023
Pin & Socket Connectors 2 CIRCUIT RECEPTACLE
Molex
1: $0.20
4841
LED Lighting Fixture Accessories 12VDC, 1A, Wall M ...
Inspired LED
1: $8.00
EKMG500ELL470MF11D
Aluminum Electrolytic Capacitors - Leaded 50volts ...
United Chemi-Con
1: $0.17
ZXCL300E5TA
Low Dropout Regulators - LDO 3.0V 150mA Sgl LDO
Diodes Inc. / Zetex
1: $0.66
4771
LED Lighting Fixture Accessories 3 foot cable
Inspired LED
1: $4.00
4822
LED Lighting Fixture Accessories 12VDC 2A Wall Mnt
Inspired LED
1: $20.00
SB-3200-TR
LED Lighting Strips Warm White 3200K 720 LED 12M R ...
Inspired LED
1: $149.00
12BH382D-GR
Battery Holders, Snaps & Contacts 8 AA W/SOLDER TA ...
Eagle Plastic Devices
1: $1.36
LPV-100-12
LED Power Supplies 102W 12V 8.5A LED Power Supply
Mean Well
1: $65.66
ECA-1VHG102
Aluminum Electrolytic Capacitors - Leaded 1000uF 3 ...
Panasonic Electronic Components
1: $0.91
4775
LED Lighting Fixture Accessories On-Off Mountable ...
Inspired LED
1: $5.00
4802
LED Lighting Fixture Accessories Distribution Bloc ...
Inspired LED
1: $8.00
4772
LED Lighting Fixture Accessories 6 foot cable
Inspired LED
1: $5.00
1553DYLBK
Enclosures, Boxes, & Cases 5.8 x 3.5 x 0.98 HAND H ...
Hammond Manufacturing
1: $7.00
SB-0465-TR
LED Lighting Strips Blue 465nm 720 LED 12M Reel
Inspired LED
1: $149.00

179146875 173632934 151682008 111552249 175158524Alternative Packaging