Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
901-SB-6500-CT
Manufacturer Part #:

SB-6500-CT

Manufacturer:

Description: LED Lighting Strips Cool White 6500K 60 LEDs 1m Strip
Silverlight Page 147, Mouser Enhanced Catalog
PDF Page 147, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inspired LED
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Wavelength/Color Temperature: 6500 K
Number of LEDs: 60
Length: 1 m
Width: 9 mm
Forward Current: 20 mA
Forward Voltage: 12 V
Packaging: Cut Tape
LED Size: 3.2 mm x 2.8 mm
Luminous Flux: 4.1 lm
Mounting Style: Adhesive
Power Rating: 240 mW
Product: LED Flexible Strips
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
901-SB-6500-TR SB-6500-TR REEL 65 Can Ship Immediately $149.00 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
98 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.48
  6: $14.34
  12: $13.26
  24: $12.60
  36: $12.24
  48: $11.88
  72: $10.80
  96: $10.08
  120: $9.36

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BB-BONE-000
Development Boards & Kits - ARM BEAGLEBONE (BB-BON ...
BeagleBoard by CircuitCo
1: $88.95
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
PSAA18U-120-R
Plug-In AC Adapters 18W 12V 1.5A 3-WIRE INPUT ADAP ...
Phihong
1: $17.73
BC33725BU
Transistors Bipolar - BJT NPN 45V 800mA HFE/400
Fairchild Semiconductor
1: $0.06
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24
4868
LED Lighting Fixtures Cool White 3 Watt 18 Inch Le ...
Inspired LED
1: $22.00
SB-0465-CT
LED Lighting Strips Blue 465nm 60 LEDs 1m Strip
Inspired LED
1: $15.48
SB-0625-CT
LED Lighting Strips Red 625nm 60 LEDs 1m Strip
Inspired LED
1: $15.48
NB-3200-CT
LED Lighting Strips Warm White 3200K 30 LEDs 1m St ...
Inspired LED
1: $12.90
4841
LED Lighting Fixture Accessories 12VDC, 1A, Wall M ...
Inspired LED
1: $8.00
NB-6500-CT
LED Lighting Strips Cool White 6500K 30 LEDs 1m St ...
Inspired LED
1: $12.90
NB-0465-CT
LED Lighting Strips Blue 465nm 30 LEDs 1m Strip
Inspired LED
1: $12.90
UB-6500-CT
LED Lighting Strips Cool White 6500K 96 LEDs 1m St ...
Inspired LED
1: $25.80
SB-0565-CT
LED Lighting Strips Green 565nm 60 LEDs 1m Strip
Inspired LED
1: $15.48
SB-3200-CT
LED Lighting Strips Warm White 3200K 60 LEDs 1m St ...
Inspired LED
1: $15.48
C503C-WAS-CBADB152
Standard LEDs - Through Hole 15DG C-WT STNDOF HI B ...
Cree, Inc.
1: $0.22
4824
LED Lighting Fixtures Cool White 2 Watt 8.5 Inch L ...
Inspired LED
1: $13.00
4775
LED Lighting Fixture Accessories On-Off Mountable ...
Inspired LED
1: $5.00

175158524 173632934 151682008 111552249 1791468755-0812-34falseAlternative Packaging