Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
901-SB-3200-TR
Manufacturer Part #:

SB-3200-TR

Manufacturer:

Description: LED Lighting Strips Warm White 3200K 720 LED 12M Reel
Silverlight Page 147, Mouser Enhanced Catalog
PDF Page 147, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inspired LED
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Wavelength/Color Temperature: 3200 K
Number of LEDs: 720
Length: 12 m
Width: 9 mm
Forward Current: 4.8 A
Forward Voltage: 12 V
Packaging: Reel
LED Size: 3.2 mm x 2.8 mm
Luminous Flux: 2.5 lm
Mounting Style: Adhesive
Power Rating: 57.6 W
Product: LED Flexible Strips
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
901-SB-3200-CT SB-3200-CT CUT TAPE 17 Can Ship Immediately $15.48 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Reel of 1
  1: $149.00
  5: $119.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATAVRDRAGON
Emulators / Simulators AVR Emulator and Progammer
Atmel
1: $52.44
N7E50-M516RB-50-WF
Memory Card Connectors CRD HDR 2mm STANDOFF SMT CF ...
3M Electronic Solutions Division
1: $4.82
CSD25401Q3
MOSFET P-Ch NexFET Power MOSFETs
Texas Instruments
1: $0.98
C1206C476M8PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10vol ...
Kemet
1: $1.23
ATMEGA32-16PU
8-bit Microcontrollers - MCU 32kB Flash 1kB EEPROM ...
Atmel
1: $5.86
712A
DC Power Connectors 2.5MM ROUND W/NUT
Switchcraft
1: $3.00
SB-6500-TR
LED Lighting Strips Cool White 6500K 720 LED 12M R ...
Inspired LED
1: $149.00
4867
LED Lighting Fixtures Warm White 3 Watt 18 Inch Le ...
Inspired LED
1: $22.00
SB-6500-CT
LED Lighting Strips Cool White 6500K 60 LEDs 1m St ...
Inspired LED
1: $15.48
LPF-16D-12
LED Power Supplies 16.08W 12V 1.34A Dimming LED PS
Mean Well
1: $32.40
4841
LED Lighting Fixture Accessories 12VDC, 1A, Wall M ...
Inspired LED
1: $8.00
3053 WH005
Hook-up Wire 20AWG 10/30 PVC 100ft SPOOL WHT
Alpha Wire
1: $27.64
ZXCL300E5TA
Low Dropout Regulators - LDO 3.0V 150mA Sgl LDO
Diodes Inc. / Zetex
1: $0.66
4771
LED Lighting Fixture Accessories 3 foot cable
Inspired LED
1: $4.00
4822
LED Lighting Fixture Accessories 12VDC 2A Wall Mnt
Inspired LED
1: $20.00
RNF-100-1/2-BK-STK
Heat Shrink Tubing and Sleeves HS-TUBING 12.7MM BK ...
TE Connectivity / Raychem
4: $0.74
4804
LED Lighting Fixture Accessories 4 inch cable
Inspired LED
1: $3.00
4840
LED Lighting Fixture Accessories 12VDC 1A Mini
Inspired LED
1: $10.00
4821
LED Lighting Fixture Accessories 4 Position Dimmer ...
Inspired LED
1: $20.00
1553DYLBK
Enclosures, Boxes, & Cases 5.8 x 3.5 x 0.98 HAND H ...
Hammond Manufacturing
1: $7.00

175158524 173632934 151682008 111552249 133247944Alternative Packaging