|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
901-SB-3200-CT
Manufacturer Part #:

SB-3200-CT

Manufacturer:

Description:
LED Lighting Bars and Strips Warm White 3200K 60 LEDs 1m Strip
Mouser Online Catalog Page 166, Mouser Online Catalog
PDF Page 166, PDF Catalog Page
SB-3200-CT Datasheet SB-3200-CT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inspired LED
Product Category: LED Lighting Bars and Strips
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Wavelength/Color Temperature: 3200 K
Number of LEDs: 60 LED
Length: 1 m
Width: 9 mm
Packaging: Reel
Brand: Inspired LED
If - Forward Current: 20 mA
LED Size: 3.2 mm x 2.8 mm
Luminous Flux: 2.5 lm
Mounting Style: Adhesive
Power Rating: 240 mW
Product: LED Flexible Strips
Factory Pack Quantity: 12
Vf - Forward Voltage: 12 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
901-SB-3200-TR SB-3200-TR Reel In Stock $149.00 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4938 Lighting Connectors 50
1826091 Pluggable Terminal Blocks 250
1826101 Pluggable Terminal Blocks 344
ImageMfr. Part #DescriptionStock 
BCM9WICED_SENSE Bluetooth / 802.15.1 Development Tools 235
4841 LED Power Supplies 8
249-7868-3331-504F LED Panel Mount Indicators 45
249-8068-3333-504F LED Panel Mount Indicators 28
SB-6500-CT LED Lighting Bars and Strips 32
SB-0625-CT LED Lighting Bars and Strips 14
7326 Lamps 162
4804 Lighting Connectors 31
4821 LED Lighting Fixture Accessories 6
4771 Lighting Connectors 2
Real Time Availability
Stock:
26 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$15.48
6:
$14.34
Reel of 12
To purchase full reel, order in multiples of 12:
12:
$13.26
24:
$12.60
36:
$12.24
48:
$11.88
72:
$10.80
96:
$10.08
120:
$9.36

To add to a project, please Log In.

175158524 173632934 151682008 133247944 111552249 121159121 1462594505-0812-34falseAlternative Packaging