Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
901-SB-0625-CT
Manufacturer Part #:

SB-0625-CT

Manufacturer:

Description: LED Lighting Strips Red 625nm 60 LEDs 1m Strip
Silverlight Page 147, Mouser Enhanced Catalog
PDF Page 147, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inspired LED
RoHS: RoHS Compliant Details
Illumination Color: Red
Wavelength/Color Temperature: 625 nm
Number of LEDs: 60
Length: 1 m
Width: 9 mm
Forward Current: 20 mA
Forward Voltage: 12 V
Packaging: Cut Tape
LED Size: 3.2 mm x 2.8 mm
Luminous Flux: 1.2 lm
Mounting Style: Adhesive
Power Rating: 240 mW
Product: LED Flexible Strips
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
901-SB-0625-TR SB-0625-TR REEL 1 Can Ship Immediately $149.00 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
19 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.48
  6: $14.34
  12: $13.26
  24: $12.60
  36: $12.24
  48: $11.88
  72: $10.80
  96: $10.08
  120: $9.36

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
03-09-2032
Pin & Socket Connectors 3 CIRCUIT PLUG
Molex
1: $0.40
BC33725BU
Transistors Bipolar - BJT NPN 45V 800mA HFE/400
Fairchild Semiconductor
1: $0.06
22-27-2021
Headers & Wire Housings 2 POS HEADER
Molex
1: $0.23
08-52-0113
Headers & Wire Housings TERMINAL 18-20 BULK
Molex
1: $0.16
AB38T-32.768KHZ
Crystals 32.768KHz
ABRACON
1: $0.24
SB-6500-CT
LED Lighting Strips Cool White 6500K 60 LEDs 1m St ...
Inspired LED
1: $15.48
SB-0465-CT
LED Lighting Strips Blue 465nm 60 LEDs 1m Strip
Inspired LED
1: $15.48
OVQ12S30R7
LED Lighting Strips Red, 625nm Flexible Strip
Optek
1: $11.15
0S202011MS2QN1
Slide Switches DPDT On-On
C&K Components
1: $0.66
SB-3200-CT
LED Lighting Strips Warm White 3200K 60 LEDs 1m St ...
Inspired LED
1: $15.48
NB-3200-CT
LED Lighting Strips Warm White 3200K 30 LEDs 1m St ...
Inspired LED
1: $12.90
M2022ES1W01-RO
Toggle Switches ON-NONE-ON DPDT
NKK Switches
1: $4.57
NB-0465-CT
LED Lighting Strips Blue 465nm 30 LEDs 1m Strip
Inspired LED
1: $12.90
NB-6500-CT
LED Lighting Strips Cool White 6500K 30 LEDs 1m St ...
Inspired LED
1: $12.90
NDFEB 10X5X1.9MM
Sensor Hardware & Accessories Permanent Magnet NDF ...
MEDER electronic (Standex)
1: $1.18
SB-0565-CT
LED Lighting Strips Green 565nm 60 LEDs 1m Strip
Inspired LED
1: $15.48
4841
LED Lighting Fixture Accessories 12VDC, 1A, Wall M ...
Inspired LED
1: $8.00
NB-0625-CT
LED Lighting Strips Red 625nm 30 LEDs 1m Strip
Inspired LED
1: $12.90
WP154A4SUREPBGVGAW
Standard LEDs - Through Hole RGB Full Color
Kingbright
1: $1.89
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.37

173632934 190613575 151682008 111552249 1751585245-0812-34falseAlternative Packaging