Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
901-SB062510002C
Manufacturer Part #:

SB-0625-1000-2C

Manufacturer:

Description:
LED Lighting Bars and Strips Red 1000mm Strip with 2 Barrel Conn
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inspired LED
Product Category: LED Lighting Bars and Strips
RoHS: RoHS Compliant Details
Illumination Color: Red
Wavelength/Color Temperature: 625 nm
Number of LEDs: 60 LED
Length: 1 m
Width: 9 mm
Forward Current: 400 mA
Forward Voltage: 12 V
Brand: Inspired LED
LED Size: 3.2 mm x 2.8 mm
Luminous Flux: 1.2 lm
Mounting Style: Adhesive
Power Rating: 48 W
Product: LED Flexible Strips
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Inspired LED

Manufacturer Part #:
Description:
LED Lighting Bars and Strips Red 625nm 60 LEDs 1m Strip

Compare With Current Part

173632934 151682008 111552249