Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
901-SB-0565-TR
Manufacturer Part #:

SB-0565-TR

Manufacturer:

Description: LED Lighting Strips Green 565nm 720 LED 12M Reel
Silverlight Page 147, Mouser Enhanced Catalog
PDF Page 147, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inspired LED
RoHS: RoHS Compliant Details
Illumination Color: Green
Wavelength/Color Temperature: 565 nm
Number of LEDs: 720
Length: 12 m
Width: 9 mm
Forward Current: 4.8 A
Forward Voltage: 12 V
Packaging: Reel
LED Size: 3.2 mm x 2.8 mm
Luminous Flux: 1.2 lm
Mounting Style: Adhesive
Power Rating: 57.6 W
Product: LED Flexible Strips
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
901-SB-0565-CT SB-0565-CT CUT TAPE 22 Can Ship Immediately $15.48 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Reel of 1
  1: $149.00
  5: $119.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
AI-4228-TF-LW140-3-R
Audio Indicators & Alerts PZ 105dB 2800Hz 12DC
PUI Audio
1: $3.59
4830
LED Lighting Kits C-White S-Deluxe 2W Qty 10 21 LE ...
Inspired LED
1: $149.00
LTW-C194TS5
Standard LEDs - SMD White, InGaN 80mcd, 5mA
Lite-On
1: $0.28
161-3402-E
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $0.55
PIC16F690-I/P
8-bit Microcontrollers - MCU 7KB FL 256R 18 I/O
Microchip Technology
1: $2.39
LUW W5AM-KZLY-6P7R-Z
High Power LEDs - White Ultra White 6500K
OSRAM Opto Semiconductors
1: $7.57
MF1/4DCT52R3R30F
Metal Film Resistors - Through Hole 1/4 WATT 3.3 O ...
KOA Speer
1: $0.06
3319P-1-104
Trimmer Resistors - Through Hole 9MM RND 100KOHMS ...
Bourns
1: $0.49
50039-8100
Headers & Wire Housings 20-22AWG CRIMP TERM
Molex
1: $0.27
TDA2030AV
Audio Amplifiers 18W Hi-Fi Amplifier
STMicroelectronics
1: $1.68
K473K20X7RH5TH5
Multilayer Ceramic Capacitors MLCC - Leaded 0.047u ...
Vishay/BC Components
1: $0.15
D471K20Y5PH6UJ5R
Ceramic Disc Capacitors 470pF 100V 10%
Vishay/BC Components
1: $0.10
SB-0625-TR
LED Lighting Strips Red 625nm 720 LED 12M Reel
Inspired LED
1: $149.00
4822
LED Lighting Fixture Accessories 12VDC 2A Wall Mnt
Inspired LED
1: $20.00
MF1/4DC2R20F
Metal Film Resistors - Through Hole 2.2ohm 1% 100P ...
KOA Speer
1: $0.06
LUW CQDP-KULQ-5C8E-1
High Power LEDs - White Ultra White
OSRAM Opto Semiconductors
1: $4.98
MF1/4DC5601F
Metal Film Resistors - Through Hole 5.6K 1% 100PPM
KOA Speer
1: $0.06
REA0R1M2ABK-0511P
Aluminum Electrolytic Capacitors - Leaded 100V 0.1 ...
Lelon
1: $0.06
SB-0465-TR
LED Lighting Strips Blue 465nm 720 LED 12M Reel
Inspired LED
1: $149.00
84-4
Battery Holders, Snaps & Contacts 9V BATTERY STRAP
Keystone Electronics
1: $0.70

173001348 111552249 175158524 151682008 173632934Alternative Packaging