Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
901-SB046505002C
Manufacturer Part #:

SB-0465-0500-2C

Manufacturer:

Description: LED Lighting Strips Blue 500mm Strip with 2 Barrel Conn
Silverlight Page 147, Mouser Enhanced Catalog
PDF Page 147, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inspired LED
RoHS: RoHS Compliant Details
Illumination Color: Blue
Wavelength/Color Temperature: 465 nm
Number of LEDs: 30
Length: 500 mm
Width: 9 mm
Forward Current: 200 mA
Forward Voltage: 12 V
LED Size: 3.2 mm x 2.8 mm
Luminous Flux: 1 lm
Mounting Style: Adhesive
Power Rating: 24 W
Product: LED Flexible Strips
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $19.20
  10: $16.80

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA365AIDBVR
Operational Amplifiers - Op Amps 2.2V 50MHz Low No ...
Texas Instruments
1: $1.58
LM2594M-3.3/NOPB
DC/DC Switching Converters 150KHZ 0.5A STEP- DOWN ...
Texas Instruments
1: $2.70
LZ1-10U600
High Power LEDs - Single Color Ultraviolet
LedEngin
1: $33.66
FDD390N15ALZ
MOSFET NCh150V,26A,42m ohms PowerTrench MOSFET
Fairchild Semiconductor
1: $1.26
STM32F103C4T6A
ARM Microcontrollers - MCU 32BIT Cortex M3 L/D PER ...
STMicroelectronics
1: $4.59
M50-3600542
Headers & Wire Housings 5+5 DIL PIN HDR SMT Au/Sn
Harwin
1: $1.52
101-0464-EV
Tactile Switches TACTILE SWITCH 6X6MM
Mountain Switch
1: $0.26
SA-LED-125E
Heat Sinks - LED HEATSINK FOR LED BLK ANODIZED
Ohmite
1: $3.25
OVQ12S30G7
LED Lighting Strips Green, 525nm Flexible Strip
Optek
1: $12.78
4841
LED Lighting Fixture Accessories 12VDC, 1A, Wall M ...
Inspired LED
1: $8.00
4822
LED Lighting Fixture Accessories 12VDC 2A Wall Mnt
Inspired LED
1: $20.00
4771
LED Lighting Fixture Accessories 3 foot cable
Inspired LED
1: $4.00
286-16K-RC
Metal Oxide Resistors 16Kohms 5% Tol
Xicon
1: $0.56
286-18K-RC
Metal Oxide Resistors 18Kohms 5% Tol
Xicon
1: $0.56
283-18K-RC
Metal Oxide Resistors 18Kohms 5% Tol
Xicon
1: $0.21
283-20-RC
Metal Oxide Resistors 20ohms 5% Tol
Xicon
1: $0.21
286-20-RC
Metal Oxide Resistors 20ohms 5% Tol
Xicon
1: $0.56
4772
LED Lighting Fixture Accessories 6 foot cable
Inspired LED
1: $5.00
4804
LED Lighting Fixture Accessories 4 inch cable
Inspired LED
1: $3.00
4775
LED Lighting Fixture Accessories On-Off Mountable ...
Inspired LED
1: $5.00

111552249 171126363 164087017 173632934 151682008