Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
901-NB-RGB-TR
Manufacturer Part #:

NB-RGB-TR

Manufacturer:

Description: LED Lighting Strips RGB LED Flex Strip 12 meters
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 147, Mouser Enhanced Catalog
PDF Page 147, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inspired LED
RoHS: RoHS Compliant Details
Illumination Color: RGB
Wavelength/Color Temperature: 625 nm, 565 nm, 465 nm
Number of LEDs: 360
Length: 12 m
Width: 9 mm
Forward Current: 4 A
Forward Voltage: 12 V
Packaging: Reel
LED Size: 3.2 mm x 2.8 mm
Luminous Flux: 19 lm, 75 lm, 24 lm
Mounting Style: Adhesive
Power Rating: 28.8 W
Product: LED Flexible Strips
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Reel of 1
  1: $180.00
  5: $147.90

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
DUINOMITE-MEGA
Development Boards & Kits - PIC / DSPIC MAXIMITE O ...
Olimex Ltd.
1: $38.43
PROTO-SHIELD
Daughter Cards & OEM Boards PROTOTYPE SHIELD FOR A ...
Olimex Ltd.
1: $8.08
SB-6500-TR
LED Lighting Strips Cool White 6500K 720 LED 12M R ...
Inspired LED
1: $149.00
TPD4F003DQDR
EMI Filters 4-Channel EMI Filter
Texas Instruments
1: $0.45
39100-1109
Barrier Terminal Blocks 10MM LOW PROFILE W/W W/WIR ...
Molex
1: $3.02
DUINOMITE-SHIELD
Daughter Cards & OEM Boards ARDUINO 26 PIN CONNECT ...
Olimex Ltd.
1: $5.58
MOD-IO
Other Development Tools EXPANDABLE BRD INPUT/OUTPU ...
Olimex Ltd.
1: $37.27
DT300
Environmental Test Equipment LASER DISTANCE METER
Extech
1: $149.99
CAT10-000J4LF
Resistor Networks & Arrays 000ohm 5% Concave 4resi ...
Bourns
1: $0.11
LPV-100-12
LED Power Supplies 102W 12V 8.5A LED Power Supply
Mean Well
1: $65.66
5011
LED Lighting Fixture Accessories Controller Cable ...
Inspired LED
1: $4.00
4840
LED Lighting Fixture Accessories 12VDC 1A Mini
Inspired LED
1: $10.00
5016
LED Lighting Fixture Accessories RGB Musical Contr ...
Inspired LED
1: $40.00
RHT10
Environmental Test Equipment HUMIDITY/TEMPERATURE ...
Extech
1: $89.99

151682008 173632934 164912119 178232496