Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
901-NB-6500-TR
Manufacturer Part #:

NB-6500-TR

Manufacturer:

Description: LED Lighting Strips Cool White 6500K 360 LED 12M Reel
Silverlight Page 147, Mouser Enhanced Catalog
PDF Page 147, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inspired LED
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Wavelength/Color Temperature: 6500 K
Number of LEDs: 360
Length: 12 m
Width: 9 mm
Forward Current: 4 A
Forward Voltage: 12 V
Packaging: Reel
LED Size: 3.2 mm x 2.8 mm
Luminous Flux: 4.1 lm
Mounting Style: Adhesive
Power Rating: 28.8 W
Product: LED Flexible Strips
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
901-NB-6500-CT NB-6500-CT CUT TAPE 33 Can Ship Immediately $12.90 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Reel of 1
  1: $129.00
  5: $98.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
MSP-WDS430BT2000D
Bluetooth / 802.15.1 Development Tools Bluetooth W ...
Texas Instruments
1: $149.00
ECW-U2104KC9
Film Capacitors .1UF 250V PEN FLM 2420 10%
Panasonic Electronic Components
1: $1.13
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
MC33887APVW
Motor / Motion / Ignition Controllers & Drivers H- ...
Freescale Semiconductor
1: $5.98
ULN2803AN
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $1.40
XPD1001000-01
Ethernet Modules XPort Direct Plus Extended Temp
Lantronix
1: $48.75
107-3023-EVX
Pushbutton Switches ON-(ON) SPDT Right
Mountain Switch
1: $2.71
LM350K
Linear Regulators - Standard 1.2-25V Adj Positive
STMicroelectronics
1: $6.87
19002-0009
Terminals QK DISCONNECT FEMALE 18-22 AWG
Molex
1: $0.47
STTH4R02S
Rectifiers ULTRAFAST DIODE
STMicroelectronics
1: $0.45
SB-6500-TR
LED Lighting Strips Cool White 6500K 720 LED 12M R ...
Inspired LED
1: $149.00
4830
LED Lighting Kits C-White S-Deluxe 2W Qty 10 21 LE ...
Inspired LED
1: $149.00
SB-0625-TR
LED Lighting Strips Red 625nm 720 LED 12M Reel
Inspired LED
1: $149.00
NB-3200-TR
LED Lighting Strips Warm White 3200K 360 LED 12M R ...
Inspired LED
1: $129.00
4841
LED Lighting Fixture Accessories 12VDC, 1A, Wall M ...
Inspired LED
1: $8.00
4822
LED Lighting Fixture Accessories 12VDC 2A Wall Mnt
Inspired LED
1: $20.00
4804
LED Lighting Fixture Accessories 4 inch cable
Inspired LED
1: $3.00
TLD1040-12
LED Power Supplies 40W 12V 3330mA
Triad Magnetics
1: $47.42
4775
LED Lighting Fixture Accessories On-Off Mountable ...
Inspired LED
1: $5.00
SB-0465-TR
LED Lighting Strips Blue 465nm 720 LED 12M Reel
Inspired LED
1: $149.00

173632934 175158524 151682008 111552249 179146875Alternative Packaging