Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
901-NB320005002C
Manufacturer Part #:

NB-3200-0500-2C

Manufacturer:

Description: LED Lighting Strips Warm White 500mm with 2 Barrel Conn
Silverlight Page 147, Mouser Enhanced Catalog
PDF Page 147, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inspired LED
RoHS: RoHS Compliant Details
Illumination Color: Warm White
Wavelength/Color Temperature: 3200 K
Number of LEDs: 15
Length: 500 mm
Width: 9 mm
Forward Current: 100 mA
Forward Voltage: 12 V
LED Size: 3.2 mm x 2.8 mm
Luminous Flux: 2.5 lm
Mounting Style: Adhesive
Power Rating: 12 W
Product: LED Flexible Strips
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $17.60
  10: $15.40

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
357-0-0-1P22103
Precision Potentiometers 7/8" 10Kohms no stop Plai ...
Vishay/Spectrol
1: $17.23
018-1-11
Knobs & Dials 22mm 15turns Dial 1/4" Shaft Chrome
Vishay/Spectrol
1: $11.56
KSK-1C90U-1015
Magnetic / Reed Switches 1 Form C 14mm AT 1015 Str ...
MEDER electronic (Standex)
1: $2.74
PSA15LN3-120-R
Linear and Switching Power Supplies 15W 12V 1.25A
Phihong
1: $19.11
08-52-0072
Headers & Wire Housings TERMINAL 18-24 BULK
Molex
1: $0.10
KSK-1C90F-2025
Magnetic / Reed Switches 1 Form C 14mm AT 2025 For ...
MEDER electronic (Standex)
1: $2.99
KSK-1C90U-1520
Magnetic / Reed Switches 1 Form C 14mm AT 1520 Str ...
MEDER electronic (Standex)
1: $2.74
4841
LED Lighting Fixture Accessories 12VDC, 1A, Wall M ...
Inspired LED
1: $8.00
SB-3200-CT
LED Lighting Strips Warm White 3200K 60 LEDs 1m St ...
Inspired LED
1: $15.48
M04
Sensor Hardware & Accessories M04 Sealed Magnet PA ...
MEDER electronic (Standex)
1: $4.18
12BH610-GR
Battery Holders, Snaps & Contacts 9V 6" LEADS BLK
Eagle Plastic Devices
1: $1.05
12BC015-GR
Battery Holders, Snaps & Contacts "I" 4" 24 AWG
Eagle Plastic Devices
1: $0.44
123-4006-GR
Battery Holders, Snaps & Contacts I BATTERY SNAP 6 ...
Eagle Plastic Devices
1: $0.49
12BH614A-GR
Battery Holders, Snaps & Contacts 9V 6" LEAD WIRE
Eagle Plastic Devices
1: $1.05
254-05KP0B-RO
Microphones COND MIC 9.0X9.7MM
Kobitone
1: $1.56
4808
LED Lighting Kits Convenience Box 120VAC
Inspired LED
1: $15.00
NB-0465-0500-2C
LED Lighting Strips Blue 500mm Strip with 2 Barrel ...
Inspired LED
1: $17.60

133247944 173632934 151682008 111552249 164087017