Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
901-NB-0565-TR
Manufacturer Part #:

NB-0565-TR

Manufacturer:

Description: LED Lighting Strips Green 565nm 360 LED 12M Reel
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inspired LED
RoHS: RoHS Compliant Details
Illumination Color: Green
Wavelength/Color Temperature: 565 nm
Number of LEDs: 360
Length: 12 m
Width: 9 mm
Forward Current: 4 A
Forward Voltage: 12 V
Packaging: Reel
LED Size: 3.2 mm x 2.8 mm
Luminous Flux: 1.2 lm
Mounting Style: Adhesive
Power Rating: 28.8 W
Product: LED Flexible Strips
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
901-NB-0565-CT NB-0565-CT CUT TAPE 15 Can Ship Immediately $12.90 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Reel of 1
  1: $129.00
  5: $98.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FLUKE-114
Digital Multimeters TRMS MULTIMETER
Fluke
1: $139.95
FLUKE-374
Clamp Multimeters & Accessories 600A TRMS AC/DC CL ...
Fluke
1: $299.95
SB-0465-CT
LED Lighting Strips Blue 465nm 60 LEDs 1m Strip
Inspired LED
1: $15.48
NB-6500-CT
LED Lighting Strips Cool White 6500K 30 LEDs 1m St ...
Inspired LED
1: $12.90
SB-0625-CT
LED Lighting Strips Red 625nm 60 LEDs 1m Strip
Inspired LED
1: $15.48
NB-0465-TR
LED Lighting Strips Blue 465nm 360 LED 12M Reel
Inspired LED
1: $129.00
SB-0565-CT
LED Lighting Strips Green 565nm 60 LEDs 1m Strip
Inspired LED
1: $15.48
NB-0625-TR
LED Lighting Strips Red 625nm 360 LED 12M Reel
Inspired LED
1: $129.00
P62
Power Outlet Strips 6 OUTLET 2FT. CORD
APC
1: $7.98
NB-6500-TR
LED Lighting Strips Cool White 6500K 360 LED 12M R ...
Inspired LED
1: $129.00

173632934 151682008 111552249 173001348 175158524Alternative Packaging