|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
901-NB-0565-CT
Manufacturer Part #:

NB-0565-CT

Manufacturer:

Description:
LED Lighting Bars and Strips Green 565nm 30 LEDs 1m Strip
Mouser Online Catalog Page 166, Mouser Online Catalog
PDF Page 166, PDF Catalog Page
NB-0565-CT Datasheet NB-0565-CT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inspired LED
Product Category: LED Lighting Bars and Strips
RoHS: RoHS Compliant Details
Illumination Color: Green
Wavelength/Color Temperature: 565 nm
Number of LEDs: 30 LED
Length: 1 m
Width: 9 mm
Packaging: Reel
Brand: Inspired LED
If - Forward Current: 20 mA
LED Size: 3.2 mm x 2.8 mm
Luminous Flux: 1.2 lm
Mounting Style: Adhesive
Power Rating: 240 mW
Product: LED Flexible Strips
Factory Pack Quantity: 12
Vf - Forward Voltage: 12 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
901-NB-0565-TR NB-0565-TR Reel Non-Stocked Lead-Time 2 Weeks $107.52 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
4938 Lighting Connectors 50
1826091 Pluggable Terminal Blocks 250
1826101 Pluggable Terminal Blocks 344
4840 LED Power Supplies 2
ImageMfr. Part #DescriptionStock 
SC-60 Industrial & Electrical Fuses 96
XPEBBL-L1-0000-00Z01 High Power LEDs - Single Color 1,664
0215012.MXP Cartridge Fuses 1,806
NB-6500-CT LED Lighting Bars and Strips 19
Real Time Availability
Stock:
11 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$12.90
6:
$11.94
Reel of 12
To purchase full reel, order in multiples of 12:
12:
$11.04
24:
$10.50
36:
$10.20
48:
$9.90
72:
$9.00
96:
$8.40
120:
$7.80

To add to a project, please Log In.

175158524 121159121 146259450 173001348 173632934 111552249 1516820085-0812-34falseAlternative Packaging