Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
901-5014
Manufacturer Part #:

5014

Manufacturer:

Description: LED Lighting Fixture Accessories RF Wireless RGB Controller
Lifecycle: New At Mouser
Silverlight Page 147, Mouser Enhanced Catalog
PDF Page 147, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Inspired LED
RoHS: RoHS Compliant Details
Type: Wireless RGB Controller
For Use With: 5001
Length: 113.5 mm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $45.00
  10: $40.30

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
NB-RGB-TR
LED Lighting Strips RGB LED Flex Strip 12 meters
Inspired LED
1: $180.00
5011
LED Lighting Fixture Accessories Controller Cable ...
Inspired LED
1: $4.00
4840
LED Lighting Fixture Accessories 12VDC 1A Mini
Inspired LED
1: $10.00

151682008 116608833 153933630