Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
901-5005
Manufacturer Part #:

5005

Manufacturer:

Description: LED Lighting Fixture Accessories 4 Conductor Cable 20cm, 26awg
Lifecycle: New At Mouser
Silverlight Page 147, Mouser Enhanced Catalog
PDF Page 147, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Inspired LED
RoHS: RoHS Compliant Details
Type: 26 AWG Connector Cable
For Use With: 5001, 501x
Length: 20 cm
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.00
  10: $2.69

To add to a project, please Log In.

196214545 151682008 116608833