Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
901-5004
Manufacturer Part #:

5004

Manufacturer:

Description: LED Lighting Fixture Accessories Junction Block Four Way Angle
Lifecycle: New At Mouser
Silverlight Page 147, Mouser Enhanced Catalog
PDF Page 147, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inspired LED
RoHS: RoHS Compliant Details
Type: 4 Way Junction Block
For Use With: 5001, 5003
Length: 1.125 in
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.00
  10: $3.58

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
4841
LED Lighting Fixture Accessories 12VDC, 1A, Wall M ...
Inspired LED
1: $8.00
NB-RGB-TR
LED Lighting Strips RGB LED Flex Strip 12 meters
Inspired LED
1: $180.00
5011
LED Lighting Fixture Accessories Controller Cable ...
Inspired LED
1: $4.00
5003
LED Lighting Fixture Accessories Junction Block Ri ...
Inspired LED
1: $3.00
5009
LED Lighting Fixture Accessories 4 Conductor Cable ...
Inspired LED
1: $5.00
5010
LED Lighting Fixture Accessories 4 Conductor Cable ...
Inspired LED
1: $6.00
5016
LED Lighting Fixture Accessories RGB Musical Contr ...
Inspired LED
1: $40.00
5008
LED Lighting Fixture Accessories 4 Conductor Cable ...
Inspired LED
1: $4.00

151682008 196214545 116608833