Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
901-5001
Manufacturer Part #:

5001

Manufacturer:

Description: LED Lighting Fixture Accessories RGB Interface Connector
Lifecycle: New At Mouser
Silverlight Page 147, Mouser Enhanced Catalog
PDF Page 147, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Inspired LED
RoHS: RoHS Compliant Details
Type: RGB Interface Connector
For Use With: 5003, 5004
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
164 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.50
  10: $0.45

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM1117MPX-5.0/NOPB
Low Dropout Regulators - LDO 800MA LDO LINEAR REG
Texas Instruments
1: $0.94
MAX488ECSA+
RS-422/RS-485 Interface IC RS-485/RS-422 Transceiv ...
Maxim Integrated
1: $3.77
73-7791-3
Cable Assemblies BLACK 3'
AIM-Cambridge / Emerson Connectivity Solutions
1: $2.01
PN2222A
Transistors Bipolar - BJT NPN Gen Pur SW
Central Semiconductor
1: $0.32
TPSB685K016R1200
Tantalum Capacitors - Solid SMD 6.8UF 16V 3528-21
AVX
1: $1.25
EEU-HD1E471B
Aluminum Electrolytic Capacitors - Leaded 470uF 25 ...
Panasonic Electronic Components
1: $0.71
MAX6004EUR+T
Voltage & Current References Low-Power Low-Drop Vo ...
Maxim Integrated
1: $0.95
4771
LED Lighting Fixture Accessories 3 foot cable
Inspired LED
1: $4.00
4822
LED Lighting Fixture Accessories 12VDC 2A Wall Mnt
Inspired LED
1: $20.00
260-330-RC
Thick Film Resistors - SMD 1/10WATT 330OHMS 5%
Xicon
1: $0.24
140-CC501N330J-RC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Xicon
4000: $0.01
HDM16216L-5-L30S
LCD Character Display Modules & Accessories Yellow ...
Hantronix
1: $10.23

151682008 116608833 196214545