Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
901-4888
Manufacturer Part #:

4888

Manufacturer:

Description: LED Lighting Fixture Accessories Two Color Controller w/ Remote
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Inspired LED
RoHS: RoHS Compliant Details
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $35.00
  10: $32.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FWA150012A-12B
Plug-In AC Adapters 12V 12.5A 150W 7.56 X 2.45 X 1 ...
Elpac (ICCNexergy)
1: $101.12
22-05-2021
Headers & Wire Housings R/A PCB HDR 2P TIN PLATING
Molex
1: $0.25
22-15-2026
Headers & Wire Housings 2.54MM BOARD CONN RA 2 CKT ...
Molex
1: $0.29
SPS-1412
Plug-In AC Adapters 14.4W 12Vdc 1.2A 90-264Vac US ...
Stancor
1: $42.51
TL726
Test Leads DBL MOLDED SILICONE TEST LEAD SET
Extech
1: $13.99
TL809
Test Leads TEST LEAD KIT
Extech
1: $16.99

151682008 116608833