Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
901-4829
Manufacturer Part #:

4829

Manufacturer:

Description: LED Lighting Kits W-White S-Deluxe 2W Qty 10 21 LED Panel
Silverlight Page 146, Mouser Enhanced Catalog
PDF Page 146, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inspired LED
RoHS: RoHS Compliant Details
Product: LED Lighting Kits
Illumination Color: White
Color Temperature: 3200 K
Forward Current: 1 A
Forward Voltage: 12 VDC
Length: 215.9 mm
Luminous Flux: 55 lm
Mounting Style: Screw, Adhesive
Power Rating: 20 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $149.00
  10: $144.16

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
205090-1
D-Sub Contacts SOCKET CONTACT 24-20 gold over copp ...
TE Connectivity / AMP
1: $1.28
4868
LED Lighting Fixtures Cool White 3 Watt 18 Inch Le ...
Inspired LED
1: $22.00
205089-1
D-Sub Contacts PIN CONTACT 24-20AWG gold over copp ...
TE Connectivity / AMP
1: $0.92
EEU-FM1E102
Aluminum Electrolytic Capacitors - Leaded 1000UF 2 ...
Panasonic Electronic Components
1: $0.82
UBA2021P/N2,112
Display Drivers & Controllers CFL
NXP Semiconductors
1: $1.68
SB-6500-CT
LED Lighting Strips Cool White 6500K 60 LEDs 1m St ...
Inspired LED
1: $15.48
4830
LED Lighting Kits C-White S-Deluxe 2W Qty 10 21 LE ...
Inspired LED
1: $149.00
L717-DC37P-U
D-Sub High Density Connectors 37P PLUG PCB FIXED M ...
Amphenol Commercial Products
1: $10.62
SL05T1G
TVS Diodes - Transient Voltage Suppressors 5V Sing ...
ON Semiconductor
1: $0.38
OPA779D-610
LED Lighting Modules White, 90lm 24 inch Light Tub ...
Optek
1: $13.70
SB-0565-CT
LED Lighting Strips Green 565nm 60 LEDs 1m Strip
Inspired LED
1: $15.48
103-R13-240B-01R-EV
Rocker Switches & Paddle Switches SW RKR DPST ILUM ...
Mountain Switch
1: $2.21
FPHGR-1AE
D-Sub Backshells 9C LOCKABLE STRAIGHT ONLY
FCT Electronics
1: $8.06
205209-7
D-Sub Standard Connectors 37P SOCKET ZINC
TE Connectivity / AMP
1: $3.13
CGA3E2C0G1H120J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
TDK
1: $0.09
LD CN5M-1R1S-35-1-Z
High Power LEDs - Single Color Deep Blue 1/2 Watt ...
OSRAM Opto Semiconductors
1: $1.55
4804
LED Lighting Fixture Accessories 4 inch cable
Inspired LED
1: $3.00
4775
LED Lighting Fixture Accessories On-Off Mountable ...
Inspired LED
1: $5.00
4821
LED Lighting Fixture Accessories 4 Position Dimmer ...
Inspired LED
1: $20.00
4772
LED Lighting Fixture Accessories 6 foot cable
Inspired LED
1: $5.00

130040843 156072579 176443837 151682008