Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
901-4824
Manufacturer Part #:

4824

Manufacturer:

Description: LED Lighting Fixtures Cool White 2 Watt 8.5 Inch Length
Silverlight Page 146, Mouser Enhanced Catalog
PDF Page 146, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inspired LED
RoHS: RoHS Compliant Details
Product: LED Modules
Number of LEDs: 21
Wavelength/Color Temperature: 6500 K
Luminous Flux: 90 lm
Width: 13 mm
Length: 222 mm
Forward Current: 1 A
Forward Voltage: 12 V
Power Rating: 1.5 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $13.00
  10: $11.70

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LUW W5SM-JZKY-5P7R-Z
High Power LEDs - White Ultra White, 6500K 120 Deg ...
OSRAM Opto Semiconductors
1: $3.47
1327G6FP-BK
Heavy Duty Power Connectors PP15/45 FINGERPROOF HS ...
Anderson Power Products
1: $0.60
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
SN65HVD485ED
RS-485 Interface IC Half-Duplex RS-485 Transceiver
Texas Instruments
1: $2.19
7219
Lamps 12V .06A
Chicago Miniature
1: $0.36
RPA-R
Plug-In AC Adapters USA PLUG FOR ADAPTER
Phihong
1: $0.77
O-002s
LED Lighting Lenses OSRAM Golden Dragon Very Narro ...
DBM Reflex
1: $2.26
OVM12F3W7
LED Lighting Fixtures White, 5000-7000K 3-LED Modu ...
Optek
1: $3.30
SB-6500-CT
LED Lighting Strips Cool White 6500K 60 LEDs 1m St ...
Inspired LED
1: $15.48
291-330-RC
Carbon Film Resistors - Through Hole 330ohms 0.05
Xicon
1: $0.10
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
4828
LED Lighting Kits C-White Deluxe 2W Qty 3 21 LED P ...
Inspired LED
1: $48.00
4822
LED Lighting Fixture Accessories 12VDC 2A Wall Mnt
Inspired LED
1: $20.00
4771
LED Lighting Fixture Accessories 3 foot cable
Inspired LED
1: $4.00
4841
LED Lighting Fixture Accessories 12VDC, 1A, Wall M ...
Inspired LED
1: $8.00
4823
LED Lighting Fixtures Warm White 2 Watt 8.5 Inch L ...
Inspired LED
1: $13.00
4804
LED Lighting Fixture Accessories 4 inch cable
Inspired LED
1: $3.00
4802
LED Lighting Fixture Accessories Distribution Bloc ...
Inspired LED
1: $8.00
4772
LED Lighting Fixture Accessories 6 foot cable
Inspired LED
1: $5.00
22-28-0082
Headers & Wire Housings 2.54MM HDR VT 8P 295/120 3 ...
Molex
3690: $0.57

191085815 146293500 153039824 176443837 151682008