|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
901-4822
Manufacturer Part #:

4822

Manufacturer:

Description:
LED Lighting Fixture Accessories 12VDC 2A Wall Mnt
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inspired LED
Product Category: LED Lighting Fixture Accessories
RoHS: RoHS Compliant Details
Type: Power Supplies
For Use With: Light Panel
Operating Temperature Range: 0 C to + 40 C
Brand: Inspired LED
Product: Accessories
Factory Pack Quantity: 6
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

156412918 116608833 151682008