Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
901-4815
Manufacturer Part #:

4815

Manufacturer:

Description: LED Lighting Kits W-White Starter 1W Qty 1 9 LED Panel
Lifecycle: Obsolete
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Inspired LED
RoHS: RoHS Compliant Details
Product: LED Lighting Kits
Illumination Color: White
Color Temperature: 3200 K
Forward Current: 1 A
Forward Voltage: 12 VDC
Length: 266.7 mm
Luminous Flux: 23 lm
Mounting Style: Screw, Adhesive
Power Rating: 1 W
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Possible Replacement
Manufacturer:

Inspired LED

Manufacturer Part #:
Description:
LED Lighting Kits W-White Starter 2W Qty 1 21 LED Panel

Compare With Current Part
Customers Who Bought This Item Also Bought
SM15T36CA
TVS Diodes - Transient Voltage Suppressors 1500W 3 ...
STMicroelectronics
1: $0.56
4832
LED Lighting Kits C-White Expansion 2W Qty 1 21 LE ...
Inspired LED
1: $13.00
18R224C
Fixed Inductors 220uH 0.9A 4MHz Radial Lead
Murata Power Solutions
1: $1.42

176443837 156072579 151682008