Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-ISO1I811TEVAL
Manufacturer Part #:

ISO1I811T EVAL

Manufacturer:

Description:
Interface Development Tools
Lifecycle: New At Mouser
Mouser Online Catalog Page 551, Mouser Online Catalog
PDF Page 551, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Interface Development Tools
RoHS: No
Product: Evaluation Boards
Type: Isolators
Tool Is For Evaluation Of: ISO1I811T
Operating Supply Voltage: 3 V to 5.5 V
Brand: Infineon Technologies
Description/Function: Evaluation board with two isolated 8 Channel IEC61131-2 compatible digital ouput
Interface Type: Parallel, Serial
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $156.25

To add to a project, please Log In.


110237198 153566726 197847692 147914401 192564755