|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
726-IPG20N04S4L-08
Manufacturer Part #:

IPG20N04S4L-08

Manufacturer:

Description:
MOSFET N-Ch 40V 20A TDSON-8 OptiMOS-T2
Mouser Online Catalog Page 729, Mouser Online Catalog
PDF Page 729, PDF Catalog Page
IPG20N04S4L-08 Datasheet IPG20N04S4L-08 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: MOSFET
RoHS: RoHS Compliant Details
Mounting Style: SMD/SMT
Package / Case: TDSON-8
Number of Channels: 2 Channel
Transistor Polarity: N-Channel
Vds - Drain-Source Breakdown Voltage: 40 V
Id - Continuous Drain Current: 20 A
Rds On - Drain-Source Resistance: 8.2 mOhms
Vgs - Gate-Source Voltage: 16 V
Maximum Operating Temperature: + 175 C
Packaging: Reel
Brand: Infineon Technologies
Configuration: Dual
Pd - Power Dissipation: 54 W
Series: OptiMOS-T2
Factory Pack Quantity: 5000
Tradename: OptiMOS
Transistor Type: 2 N-Channel
Part # Aliases: IPG20N04S4L08ATMA1 IPG20N04S4L08XT SP000705576
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DM3AT-SF-PEJM5 Memory Card Connectors 5,282
ACM2012-900-2P-T002 Common Mode Filters / Chokes 69,049
ACM2012-900-2P-T Common Mode Filters / Chokes 40,631
DLP11TB800UL2L Common Mode Filters / Chokes 13,356
FDG6301N MOSFET 9,499
LNJ926W8CRA Standard LEDs - SMD 3,392
RK73H1ETTP1003F Thick Film Resistors - SMD 342,341
501571-2007 Headers & Wire Housings 4,375
SN74LVC1G08DBVR Logic Gates 22,445
SML-P11MTT86 Standard LEDs - SMD 99,112
Real Time Availability
Stock:
7,237 Can Ship Immediately

On Order:
0

Factory Lead-Time:
26 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.22
10:
$0.98
100:
$0.753
500:
$0.665
$0.525
$0.464
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.455
$0.447
$0.414
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

159426154 197847692 123994918 181726193 132190936 147914401 102030732 114653225 124993488