Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-IPD65R420CFD
Manufacturer Part #:

IPD65R420CFD

Manufacturer:

Description:
MOSFET N-Ch 650V 8.7A DPAK-2 CoolMOS CFD2
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: MOSFET
RoHS: RoHS Compliant Details
Id - Continuous Drain Current: 8.7 A
Vds - Drain-Source Breakdown Voltage: 650 V
Rds On - Drain-Source Resistance: 420 mOhms
Transistor Polarity: N-Channel
Vgs - Gate-Source Breakdown Voltage: 30 V
Vgs th - Gate-Source Threshold Voltage: 4 V
Qg - Gate Charge: 32 nC
Pd - Power Dissipation: 83.3 W
Mounting Style: SMD/SMT
Package / Case: DPAK-3
Packaging: Reel
Brand: Infineon Technologies
Configuration: Single
Fall Time: 8 ns
Rise Time: 7 ns
Series: CoolMOS CFD2
Factory Pack Quantity: 2500
Tradename: CoolMOS
Part # Aliases: IPD65R420CFDBTMA1 SP000891704
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
JMK325BJ107MY-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,569
C1210C476M4PACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 46,744
FOD817DSD Transistor Output Optocouplers 21,873
N10214-52B2PC D-Sub Micro-D Connectors 41
N2540-6002RB Headers & Wire Housings 1,854
2-84953-0 FFC & FPC Connectors 2,081
SMDJ54CA TVS Diodes - Transient Voltage Suppressors 2,281
1410454C Fixed Inductors 1,105
1422311C Fixed Inductors 839
ERJ-P14J682U Thick Film Resistors - SMD 5,380
Real Time Availability
Stock:
2,500 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.89
  10: $1.53
  100: $1.22
  500: $1.07
  1,000: $0.888
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.827
  5,000: $0.796
  10,000: $0.766
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

151457209 118140695 149293640 110205640 197847692 147914401