Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-IKW50N65H5FKSA1
Manufacturer Part #:

IKW50N65H5FKSA1

Manufacturer:

Description: IGBT Transistors IGBT PRODUCTS
Lifecycle: New At Mouser
Mouser Online Catalog Page 615, Mouser Online Catalog
PDF Page 615, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Configuration: Single
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.65 V
Maximum Gate Emitter Voltage: 20 V
Continuous Collector Current at 25 C: 80 A
Gate-Emitter Leakage Current: 100 nA
Power Dissipation: 305 W
Maximum Operating Temperature: + 175 C
Package / Case: TO-247-3
Packaging: Tube
Brand: Infineon Technologies
Continuous Collector Current Ic Max: 56 A
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Series: IKW50N65
Factory Pack Quantity: 240
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
240 Can Ship Immediately

On Order: 480 View Delivery Dates  

Factory Lead-Time: 20 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.64
  10: $6.87
  25: $6.26
  100: $5.65
  250: $5.19
  500: $4.73
  1,000: $4.12
  2,500: $3.97
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STGW60V60DF
IGBT Transistors 600V 60A High Speed Trench Gate I ...
STMicroelectronics
1: $6.66
TPS54531DDA
Voltage Regulators - Switching Regulators 3.5-28V ...
Texas Instruments
1: $2.76
560020-0200
Headers & Wire Housings 2 CKT 2.0 W/B SMT ST EMBOS ...
Molex
1: $1.18
STGW40V60DLF
IGBT Transistors 600V 40A High Speed Trench Gate I ...
STMicroelectronics
1: $4.03
FH12-50S-0.5SH(55)
FFC & FPC Connectors 0.5MM 50 POS R/A BTTM SMT GLD
Hirose Connector
1: $4.17
EN5339QI
Voltage Regulators - Switching Regulators 3A POL D ...
Enpirion
1: $6.71
CAS100H12AM1
Discrete Semiconductor Modules 1200V, 100A MODULE ...
Cree, Inc.
1: $431.25
501645-4020
Headers & Wire Housings IGRID 40P V HDR DUL ROW W/ ...
Molex
1: $3.36
PZT3904
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.50
STW25N80K5
MOSFET N-Ch 800V 0.19 Ohm 19.5 A SuperMESH 5
STMicroelectronics
1: $9.90
1N4148WS
Diodes - General Purpose, Power, Switching Small S ...
Fairchild Semiconductor
1: $0.13
IKW40N65H5FKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $7.00
IKW50N65F5FKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $7.64
43045-0818
Headers & Wire Housings VERTICAL HEADER 8 P
Molex
1: $2.94
IGW50N65H5FKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $6.95
WK73R3ATTE20R0F
Thick Film Resistors - SMD 1.5W, 20ohm, 1%
KOA Speer
1: $0.88
PHE426HB7100JR06
Film Capacitors 250volts 1.0uF 5% LS 15mm
Kemet
1: $1.53
IKW40N65F5FKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $7.00
IGW50N65F5FKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $6.95
IKP15N65F5XKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $3.11

150430396 101579516 123994918 126203890 152754611 197847692