Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-IKW50N65F5FKSA1
Manufacturer Part #:

IKW50N65F5FKSA1

Manufacturer:

Description: IGBT Transistors IGBT PRODUCTS
Lifecycle: New At Mouser
Mouser Online Catalog Page 615, Mouser Online Catalog
PDF Page 615, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
RoHS: RoHS Compliant Details
Configuration: Single
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.6 V
Maximum Gate Emitter Voltage: 20 V
Continuous Collector Current at 25 C: 80 A
Gate-Emitter Leakage Current: 100 nA
Power Dissipation: 305 W
Maximum Operating Temperature: + 175 C
Package / Case: TO-247-3
Packaging: Tube
Brand: Infineon Technologies
Continuous Collector Current Ic Max: 56 A
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Series: IKW50N65
Factory Pack Quantity: 240
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
372 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.64
  10: $6.87
  25: $6.26
  100: $5.65
  250: $5.19
  500: $4.73
  1,000: $4.12
  2,500: $3.97
  5,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FH8065301567411 S R1RA
CPU - Central Processing Units Atom E3815 Single C ...
Intel
1: $40.84
STGW60V60DF
IGBT Transistors 600V 60A High Speed Trench Gate I ...
STMicroelectronics
1: $6.66
STGW40V60DLF
IGBT Transistors 600V 40A High Speed Trench Gate I ...
STMicroelectronics
1: $4.03
TPS79133DBVR
LDO Voltage Regulators 100mA 3.3V LDO
Texas Instruments
1: $1.29
LM2674MX-ADJ/NOPB
Voltage Regulators - Switching Regulators PWR CONV ...
Texas Instruments
1: $3.02
DAC121S101CIMK/NOPB
Digital to Analog Converters - DAC 12B MICRO PWR,R ...
Texas Instruments
1: $2.89
SCS240KE2C
Schottky Diodes & Rectifiers SiC SBD 40A 1200V
ROHM Semiconductor
1: $33.84
PCA9306DC,125
Translation - Voltage Levels DUAL I2C/SMBUS VOLT T ...
NXP Semiconductors
1: $0.91
G2RL-1-E-DC24
General Purpose Relays SPDT 24VDC Hi-Cap. Flux Pro ...
Omron Electronics
1: $2.93
IDH16G65C5XKSA1
Schottky Diodes & Rectifiers SIC DIODES
Infineon Technologies
1: $11.18
Si8233BD-C-IS
Isolator Interface IC 5kV 4A H.Side/L.Side Isolatd ...
Silicon Labs
1: $2.91
LXDC2HL12A-050
Non-Isolated DC/DC Converters 1.2Vout 600mA 2.5x2. ...
Murata Electronics
1: $3.09
MAX335CNG+
Analog Switch ICs Serial Controlled 8Ch SPST Switc ...
Maxim Integrated
1: $6.93
LXDC2HL33A-055
Non-Isolated DC/DC Converters 3.3Vout 300mA 2.5x2. ...
Murata Electronics
1: $3.09
IKW40N65H5FKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $7.00
IGW50N65H5FKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $6.95
IKW50N65H5FKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $7.64
IKW40N65F5FKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $7.00
24LC02BT-I/SN
EEPROM 256x8 - 1.8V
Microchip Technology
1: $0.26
IKP15N65F5XKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $3.11

150430396 101579516 123994918 126203890 152754611 197847692