Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-IKW40N65H5FKSA1
Manufacturer Part #:

IKW40N65H5FKSA1

Manufacturer:

Description: IGBT Transistors IGBT PRODUCTS
Lifecycle: New At Mouser
Mouser Online Catalog Page 615, Mouser Online Catalog
PDF Page 615, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Configuration: Single
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.65 V
Maximum Gate Emitter Voltage: 20 V
Continuous Collector Current at 25 C: 74 A
Gate-Emitter Leakage Current: 100 nA
Power Dissipation: 255 W
Maximum Operating Temperature: + 175 C
Package / Case: TO-247-3
Packaging: Tube
Brand: Infineon Technologies
Continuous Collector Current Ic Max: 46 A
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Series: IKW40N65
Factory Pack Quantity: 240
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
460 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.00
  10: $5.62
  100: $5.12
  250: $4.62
  500: $4.14
  1,000: $3.49
  2,500: $3.32
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STGW60V60DF
IGBT Transistors 600V 60A High Speed Trench Gate I ...
STMicroelectronics
1: $6.66
LMV321IYLT
Operational Amplifiers - Op Amps LP Rail to Rail 2 ...
STMicroelectronics
1: $0.59
TS391IYLT
Comparator ICs LP Single Volt 2V to 36V Comparator
STMicroelectronics
1: $0.84
STGW40V60DLF
IGBT Transistors 600V 40A High Speed Trench Gate I ...
STMicroelectronics
1: $4.03
ACPL-217-500E
Transistor Output Optocouplers 3000Vrms 50% CTR
Avago Technologies
1: $0.63
HCNR201-300E
High Linearity Optocouplers 1 Ch 60mW 25mA
Avago Technologies
1: $5.07
TMS320F2808PZQ
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $25.20
IKW50N65F5FKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $7.64
LM45CIM3/NOPB
Board Mount Temperature Sensors PREC CENTIGRADE TE ...
Texas Instruments
1: $0.98
B82793S0513N201
Common Mode Filters / Chokes 51uH 800mA 30% 7.1x6m ...
EPCOS
1: $3.36
STTH60W03CW
Rectifiers Turbo 2 Ultrafast 2 x 30A 300V 25ns
STMicroelectronics
1: $3.98
IGW40N65F5FKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $5.93
ALF1P12
General Purpose Relays 20A 12VDC SPST 900MW PCB
Panasonic Electric Works
1: $4.01
IKW50N65H5FKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $7.64
B32021A3682K
Film Capacitors 0.0068uF 300volt 10% Y2
EPCOS
1: $0.75
BFC233620334
Film Capacitors .33uF 310volts 20%
Vishay / BC Components
1: $1.80
IKW40N65F5FKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $7.00
DF06S
Bridge Rectifiers 1.5A Bridge
Fairchild Semiconductor
1: $0.48
V275LA40CP
Varistors 275V
Littelfuse
1: $1.12
IKP15N65F5XKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $3.11

150430396 101579516 123994918 126203890 197847692 152754611