Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-IKW40N65F5FKSA1
Manufacturer Part #:

IKW40N65F5FKSA1

Manufacturer:

Description: IGBT Transistors IGBT PRODUCTS
Lifecycle: New At Mouser
Mouser Online Catalog Page 615, Mouser Online Catalog
PDF Page 615, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Configuration: Single
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.6 V
Maximum Gate Emitter Voltage: 20 V
Continuous Collector Current at 25 C: 74 A
Gate-Emitter Leakage Current: 100 nA
Power Dissipation: 255 W
Maximum Operating Temperature: + 175 C
Package / Case: TO-247-3
Packaging: Tube
Brand: Infineon Technologies
Continuous Collector Current Ic Max: 46 A
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Series: IKW40N65
Factory Pack Quantity: 240
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
229 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.00
  10: $5.62
  100: $5.12
  250: $4.62
  500: $4.14
  1,000: $3.49
  2,500: $3.32
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PTS810 SJG 250 SMTR LFS
Tactile Switches
C&K Components
1: $0.31
STGW60V60DF
IGBT Transistors 600V 60A High Speed Trench Gate I ...
STMicroelectronics
1: $6.66
STGW40V60DLF
IGBT Transistors 600V 40A High Speed Trench Gate I ...
STMicroelectronics
1: $4.03
C1812C472JDGACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000v ...
Kemet
1: $2.17
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
MAX202ECSE+
RS-232 Interface IC 15kV ESD-Protected 5V RS232 Tr ...
Maxim Integrated
1: $3.26
HCNR201-300E
High Linearity Optocouplers 1 Ch 60mW 25mA
Avago Technologies
1: $5.07
TPS62080DSGT
Voltage Regulators - Switching Regulators 1.2A HIG ...
Texas Instruments
1: $2.74
IKW50N65F5FKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $7.64
95503-2441
Modular Connectors / Ethernet Connectors VERT PCB ...
Molex
1: $1.30
LM78L12ACZ
Voltage Regulators - Standard 0.1A Pos Volt Reg
Fairchild Semiconductor
1: $0.52
KF50BDT-TR
LDO Voltage Regulators 5.0V 0.5A Positive
STMicroelectronics
1: $1.47
929974-01-36-RK
Headers & Wire Housings BOARDMOUNT SOCKET
3M Electronic Solutions Division
1: $1.88
FAN6208MY
Gate Drivers Secndary Synchronous Rectifier Contro ...
Fairchild Semiconductor
1: $2.01
IKW40N65H5FKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $7.00
95503-2881
Modular Connectors / Ethernet Connectors VERT PCB ...
Molex
1: $0.83
LM78L05ACZ
Voltage Regulators - Standard 0.1A Pos Volt Reg
Fairchild Semiconductor
1: $0.51
IKW50N65H5FKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $7.64
IKP15N65F5XKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $3.11
C3216C0G2E472J115AA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.34

150430396 101579516 123994918 126203890 152754611 197847692