Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-IKP40N65F5XKSA1
Manufacturer Part #:

IKP40N65F5XKSA1

Manufacturer:

Description: IGBT Transistors IGBT PRODUCTS
Lifecycle: New At Mouser
Mouser Online Catalog Page 615, Mouser Online Catalog
PDF Page 615, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
RoHS: RoHS Compliant Details
Configuration: Single
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.6 V
Maximum Gate Emitter Voltage: 20 V
Continuous Collector Current at 25 C: 74 A
Gate-Emitter Leakage Current: 100 nA
Power Dissipation: 255 W
Maximum Operating Temperature: + 175 C
Package / Case: TO-220-3
Packaging: Tube
Brand: Infineon Technologies
Continuous Collector Current Ic Max: 46 A
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Series: IKP40N65
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
434 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.00
  10: $4.82
  100: $4.39
  250: $3.96
  500: $3.55
  1,000: $3.00
  2,500: $2.85
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BT820
Bluetooth / 802.15.1 Modules Class1 BT DualMode US ...
Laird Technologies Wireless M2M
1: $14.75
LMP7701MF/NOPB
Operational Amplifiers - Op Amps 12V PREC CMOS OP ...
Texas Instruments
1: $2.70
ATMEGA1284P-AU
8-bit Microcontrollers - MCU 128KB Flash 20MHz 1.8 ...
Atmel
1: $8.21
LM2735XMF/NOPB
Voltage Regulators - Switching Regulators SPACE-EF ...
Texas Instruments
1: $2.89
TPS71525DCKR
LDO Voltage Regulators 50mA 2.5V HI LDO
Texas Instruments
1: $1.00
ADC08200CIMT/NOPB
Analog to Digital Converters - ADC 8B 20MSPS-200MS ...
Texas Instruments
1: $20.04
LMP2022MME/NOPB
Special Purpose Amplifiers ZERO DRIFT LOW NOISE EM ...
Texas Instruments
1: $3.90
CM1213A-04SO
ESD Suppressors 4-Channel ESD Protection Array
ON Semiconductor
1: $0.64
BQ27500DRZR-V120
Battery Management Sys-Side Impedance Track Fuel G ...
Texas Instruments
1: $3.40
NC7SZ74K8X
Flip Flops TinyLogic UHS D-Type
Fairchild Semiconductor
1: $0.45
SM0805GCL
Standard LEDs - SMD Green 568 nm Water Clear
Bivar
1: $0.36
5227677-1
RF Connectors / Coaxial Connectors R.A. JACK 50 OH ...
TE Connectivity / AMP
1: $3.30
ESDA6V1L
TVS Diode Arrays 6.1V 300W Unidirect
STMicroelectronics
1: $0.49
LBR2012T220K
Fixed Inductors INDCTR LW RDC WND 0805 22uH 10%
Taiyo Yuden
1: $0.10
IKW40N65F5FKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $7.00
SN74AHC1G14DBVR
Inverters Single Schmitt-Trgr
Texas Instruments
1: $0.49
SN74AHC1G86DBVRE4
Logic Gates Single 2 Input
Texas Instruments
1: $0.39
B120-E3/5AT
Schottky Diodes & Rectifiers 1.0 Amp 20 Volt
Vishay Semiconductors
1: $0.17
AD5694RBRUZ
Digital to Analog Converters - DAC Quad 12B 4CH I2 ...
Analog Devices
1: $11.19
HFBR-1527ETZ
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $13.39

150430396 101579516 197847692 123994918 126203890 152754611