Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-IKP15N65F5XKSA1
Manufacturer Part #:

IKP15N65F5XKSA1

Manufacturer:

Description: IGBT Transistors IGBT PRODUCTS
Lifecycle: New At Mouser
Mouser Online Catalog Page 615, Mouser Online Catalog
PDF Page 615, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Configuration: Single
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.6 V
Maximum Gate Emitter Voltage: 20 V
Continuous Collector Current at 25 C: 30 A
Gate-Emitter Leakage Current: 100 nA
Power Dissipation: 105 W
Maximum Operating Temperature: + 175 C
Package / Case: TO-220-3
Packaging: Tube
Brand: Infineon Technologies
Continuous Collector Current Ic Max: 18 A
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Series: IKP15N65
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
249 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.11
  10: $2.49
  100: $2.27
  250: $2.05
  500: $1.84
  1,000: $1.55
  2,500: $1.47
  5,000: $1.41
  10,000: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
STR1550
Transistors Bipolar - BJT 50mA High Volt NPN 500V ...
STMicroelectronics
1: $0.49
PIC16F753-E/SL
8-bit Microcontrollers - MCU 35KB Flsh 128 R 8MHz ...
Microchip Technology
1: $1.14
LM2936MP-5.0/NOPB
LDO Voltage Regulators ULTRA-LOW QUIES CRNT LDO VL ...
Texas Instruments
1: $1.78
LM2936MP-3.3/NOPB
LDO Voltage Regulators ULTRA-LOW QUIES CRNT LDO VL ...
Texas Instruments
1: $1.78
TLP160J(TPR,U,C,F)
Triac & SCR Output Optocouplers 600Vdrm 2500Vrms N ...
Toshiba
1: $0.90
AD8512ARZ
Precision Amplifiers Lo Noise-Inpt Bias Crnt Wide ...
Analog Devices
1: $3.83
IKW40N65H5FKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $7.00
TPS2557DRBR
Power Switch ICs - USB Prec Adj Current-Ltd Pwr-Di ...
Texas Instruments
1: $2.59
C1608X5R1H105K080AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1uF 1 ...
TDK
1: $0.17
IHLP1616BZERR22M01
Fixed Inductors .22uH 20%
Vishay / Dale
1: $2.63
GRM21BR61E475KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.27
DSPIC33FJ64GS606-E/PT
Digital Signal Processors & Controllers - DSP, DSC ...
Microchip Technology
1: $6.96
IKW50N65F5FKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $7.64
LF353MX/NOPB
Operational Amplifiers - Op Amps WIDE BW DUAL JFET ...
Texas Instruments
1: $0.99
VS-25TTS12FPPBF
SCRs 1200 Volt 25 Amp
Vishay Semiconductors
1: $3.06
STP24N60M2
MOSFET N-Ch 600V 0.168 Ohm 18A Mdmesh II Plus
STMicroelectronics
1: $3.98
C0603C475K9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $0.13
ADP3303ARZ-3.3
Voltage Regulators - Standard High Acc 200mA LDO
Analog Devices
1: $2.80
IKW50N65H5FKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $7.64
IKW40N65F5FKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $7.00

150430396 101579516 197847692