Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-IKCS12F60F2A
Manufacturer Part #:

IKCS12F60F2A

Manufacturer:

Description: Motor / Motion / Ignition Controllers & Drivers SNGL IN-LINE INTELLIGNT PWR MODUL
Silverlight Page 615, Mouser Enhanced Catalog
PDF Page 615, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: Control Integrated Power Systems
Operating Supply Voltage: 12.5 V to 17.5 V
Supply Current: 2.4 mA
Operating Temperature: - 40 C to + 125 C
Mounting Style: Through Hole
Package / Case: PG-MSIP-20-1
Packaging: Reel
Load Voltage: 500 V
Number of Outputs: 3
Output Current: 12 A
Output Voltage: 500 V
Power Dissipation: 35 W
Tradename: CIPOS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
58 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 28 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $19.58
  5: $17.62
  10: $15.66
  50: $14.88
  100: $12.92
Reel of 200
To purchase full reel, order in multiples of 200:
  200: $12.92
  500: $12.14
  1,000: $11.36
  2,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SMLVT3V3
TVS Diodes - Transient Voltage Suppressors 600W 3. ...
STMicroelectronics
1: $0.73
SN65HVD232D
CAN Interface IC 3.3-V CAN TRANSCEIVER
Texas Instruments
1: $2.06
IL410
Triac & SCR Output Optocouplers Phototriac Output ...
Vishay Semiconductors
1: $3.27
43025-0200
Headers & Wire Housings RECEPTACLE 2 POS DUAL ROW
Molex
1: $0.34
43030-0002
Headers & Wire Housings TERMINAL 20-24 REEL
Molex
12000: $0.05
VS-10MQ060NTRPBF
Schottky Diodes & Rectifiers 2.1 Amp 60 Volt
Vishay Semiconductors
1: $0.83
J0026D21BNL
Ethernet & Telecom Connectors 1X1 TAB DOWN W/LEDS
Pulse
1: $8.27
FQD2N100TM
MOSFET 1000V N-Channel QFET
Fairchild Semiconductor
1: $1.03
L78M05ABV
Linear Regulators - Standard 5.0V 0.5A Positive
STMicroelectronics
1: $0.72
DF9A-31P-1V(22)
Board to Board & Mezzanine Connectors 1.0MM V SMT ...
Hirose Connector
1: $1.78
DF9A-31S-1V(22)
Board to Board & Mezzanine Connectors 1.0MM V SMT ...
Hirose Connector
1: $1.78
LOB3R015JLF
Current Sense Resistors - Through Hole 0.015 OHM 5 ...
IRC
1: $0.90
AT90PWM3B-16SU
8-bit Microcontrollers - MCU AVR 8K FLASH 3PSC BAL ...
Atmel
1: $3.70
0217.315MXP
Fuses 250V .315A Fast Acting
Littelfuse
1: $0.85
IKCS17F60F2A
Motor / Motion / Ignition Controllers & Drivers SN ...
Infineon Technologies
1: $16.62
B515
PCBs & Breadboards SOIC 24 28 32 to DIP .600" widt ...
Bellin Dynamic Systems
1: $45.95
0235002.MXP
Fuses 250V 2A Fast Acting
Littelfuse
1: $0.25
0034.3109
Fuses FST 5X20 250V 160mA
Schurter
1: $0.50
0229004.HXSP
Fuses 125V 4A Slo-Blo
Littelfuse
1: $0.58
FSAM10SH60A
IGBT Transistors 600V/10A/ SPM2
Fairchild Semiconductor
1: $30.13


126925968