Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-IHCS22R60CE
Manufacturer Part #:

IHCS22R60CE

Manufacturer:

Description: IGBT Modules 2 PHASE SWITCHED RELUCTANCE
Silverlight Page 615, Mouser Enhanced Catalog
PDF Page 615, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: IGBT Modules
RoHS: RoHS Compliant Details
Product: IGBT Silicon Modules
Configuration: 2-Phase
Collector- Emitter Voltage VCEO Max: 600 V
Collector-Emitter Saturation Voltage: 1.65 V
Power Dissipation: 65 W
Maximum Operating Temperature: + 150 C
Package / Case: MSIP-17
Packaging: Reel
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Tradename: CIPOS
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
166 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $28.70
  5: $26.08
  10: $23.47
  50: $22.17
  100: $21.52
Reel of 200
To purchase full reel, order in multiples of 200:
  200: $21.52
  500: $20.22
  1,000: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ISO1540D
Isolator Interface IC Low-Power,Bidirec I2C Iso
Texas Instruments
1: $4.95
C3216X7R1V475K/SOFT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.39
MAX3232CSE+
RS-232 Interface IC 3-5.5V 235kbps Transceiver
Maxim Integrated
1: $4.62
MAX232CPE+
RS-232 Interface IC 5V MultiCh RS-232 Driver/Recei ...
Maxim Integrated
1: $3.65
PB5010-E3/45
Bridge Rectifiers 50A,1KV Enhanced Power Bridge
Vishay
1: $3.21
TLV3502AID
Comparator ICs 4.5ns Rail-to-Rail Comparator
Texas Instruments
1: $4.05
WSH2818R0200FEA
Current Sense Resistors - SMD .02ohms 5watts 1%
Vishay/Dale
1: $4.77
ISO7241MDW
Isolator Interface IC Quad Ch 3/1 150Mbps Dig Iso
Texas Instruments
1: $5.97
MOV-20D621K
Varistors 620volts 20mm
Bourns
1: $0.70
TZM5245B-GS08
Zener Diodes 15 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
3405.0176.24
Fuses UMF 250 FUSE 10A F SMT
Schurter
1: $0.78
LQM2HPN2R2MG0L
Fixed Inductors 1008 2.2uH 20%
Murata Electronics
1: $0.34
CD4093BPWR
Logic Gates Quad 2In Schmit Trgr
Texas Instruments
1: $0.43
NME0505DC
DC/DC Converters 1W Single Output 5V to 5V 200mA
Murata Power Solutions
1: $8.12
UVZ2E101MHD
Aluminum Electrolytic Capacitors - Leaded 250volts ...
Nichicon
1: $1.74
THS4521ID
Differential Amplifiers Very low pwr R-R out put f ...
Texas Instruments
1: $3.05
3403.0173.11
Fuses UMT 250 FUSE 5A T
Schurter
1: $0.87
SFH6732-X007T
High Speed Optocouplers Dual 5Mbd High-Speed w/Sch ...
Vishay Semiconductors
1: $2.22
SA105E104MAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.10
MCP602-I/SN
Operational Amplifiers - Op Amps Dual 2.7V
Microchip Technology
1: $0.62

126925968