Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-IGW50N65H5FKSA1
Manufacturer Part #:

IGW50N65H5FKSA1

Manufacturer:

Description: IGBT Transistors IGBT PRODUCTS
Lifecycle: New At Mouser
Mouser Online Catalog Page 615, Mouser Online Catalog
PDF Page 615, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Configuration: Single
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.65 V
Maximum Gate Emitter Voltage: 20 V
Continuous Collector Current at 25 C: 80 A
Gate-Emitter Leakage Current: 100 nA
Power Dissipation: 305 W
Maximum Operating Temperature: + 175 C
Package / Case: TO-247-3
Packaging: Tube
Brand: Infineon Technologies
Continuous Collector Current Ic Max: 56 A
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Series: IGW50N65
Factory Pack Quantity: 240
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
230 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.95
  10: $5.57
  100: $5.08
  250: $4.58
  500: $4.11
  1,000: $3.47
  2,500: $3.29
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CAS100H12AM1
Discrete Semiconductor Modules 1200V, 100A MODULE ...
Cree, Inc.
1: $431.25
IKW50N65F5FKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $7.64
CGA9M3X7T2E155K200KA
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
TDK
1: $4.05
HSMS-C170
Standard LEDs - SMD Red Diffused 626nm 10mcd
Avago Technologies
1: $0.27
IDH16G65C5XKSA1
Schottky Diodes & Rectifiers SIC DIODES
Infineon Technologies
1: $11.18
HV7801K1-G
Current & Power Monitors & Regulators HI-Voltage D ...
Supertex
1: $1.08
IKW50N65H5FKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $7.64
STTH6004W
Rectifiers Ultrafast high voltage rectifier
STMicroelectronics
1: $5.71
BFR30,215
JFET N-CH 25V 10mA
NXP Semiconductors
1: $0.52
12067C472KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
AVX
1: $0.86
TL494CN
Switching Controllers PWM Controller
Texas Instruments
1: $0.73
43650-0513
Headers & Wire Housings R/A HDR SMT 5P GOLD w/Fitt ...
Molex
1: $2.78
IGW50N65F5FKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $6.95
TC4422CPA
Gate Drivers 9A Sngl
Microchip Technology
1: $3.32
IPW50R190CEFKSA1
MOSFET COOL MOS
Infineon Technologies
1: $3.39
UPW1J102MHD6
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $1.63
FKP4O124705F00KSSD
Film Capacitors 1000V .047uF 10% PCM22.5
WIMA
1: $1.68

150430396 101579516 123994918 126203890 152754611 197847692