Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-IGW50N65F5FKSA1
Manufacturer Part #:

IGW50N65F5FKSA1

Manufacturer:

Description: IGBT Transistors IGBT PRODUCTS
Lifecycle: New At Mouser
Mouser Online Catalog Page 615, Mouser Online Catalog
PDF Page 615, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Configuration: Single
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.6 V
Maximum Gate Emitter Voltage: 20 V
Continuous Collector Current at 25 C: 80 A
Gate-Emitter Leakage Current: 100 nA
Power Dissipation: 305 W
Maximum Operating Temperature: + 175 C
Package / Case: TO-247-3
Packaging: Tube
Brand: Infineon Technologies
Continuous Collector Current Ic Max: 56 A
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Series: IGW50N65
Factory Pack Quantity: 240
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
178 Can Ship Immediately

On Order: 240 View Delivery Dates  

Factory Lead-Time: 20 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.95
  10: $5.57
  100: $5.08
  250: $4.58
  500: $4.11
  1,000: $3.47
  2,500: $3.29
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OMAPL138BZCED4
Digital Signal Processors & Controllers - DSP, DSC ...
Texas Instruments
1: $37.34
C2D10120A
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 12 ...
Cree, Inc.
1: $16.00
DAC122S085CIMM/NOPB
Digital to Analog Converters - DAC 12B MICRO PWR D ...
Texas Instruments
1: $4.53
CAS100H12AM1
Discrete Semiconductor Modules 1200V, 100A MODULE ...
Cree, Inc.
1: $431.25
ISL9103IRUAZ-T
Voltage Regulators - Switching Regulators 500MA LW ...
Intersil
1: $1.96
LMC6082AIM/NOPB
Operational Amplifiers - Op Amps PRECISION CMOS DU ...
Texas Instruments
1: $4.51
H11F3M
MOSFET Output Optocouplers ANALOG FET
Fairchild Semiconductor
1: $2.29
IDH16G65C5XKSA1
Schottky Diodes & Rectifiers SIC DIODES
Infineon Technologies
1: $11.18
ACF451832-153-TD01
EMI Network Filter Signal Line EMI Filter
TDK
1: $0.54
MAX837EUS+T
Supervisory Circuits 4-Pin uPower Voltage Monitor
Maxim Integrated
1: $2.88
ABM3B-8.000MHZ-10-1UT
Crystals 8.0MHz 10pf 10ppm -10C +60C
ABRACON
1: $1.20
178214-1
Headers & Wire Housings 12 POS RECPT 5.08 4 ROW
TE Connectivity / AMP
1: $1.97
1836
Cable Mounting & Accessories ST 201N
Heyco
1: $0.25
SN65HVD257DR
CAN Interface IC CAN Transceiver
Texas Instruments
1: $1.72
IKW50N65H5FKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $7.64
MCP1406-E/SN
Gate Drivers 6A Single
Microchip Technology
1: $1.04
SF1186B-2
Signal Conditioning 1575.42 MHz, GPS RF SAW Filter
Murata Electronics
1: $1.64
IGW50N65H5FKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $6.95
ERA-6ARW103V
Thin Film Resistors - SMD 0805 10Kohm 0.05% 10ppm
Panasonic
1: $1.03
XFL3012-222MEB
Fixed Inductors Power Inductor 2.2 uH 20 % 1.9 A
Coilcraft
0: $0.00

150430396 101579516 123994918 126203890 152754611 197847692