Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-IGW40N65H5FKSA1
Manufacturer Part #:

IGW40N65H5FKSA1

Manufacturer:

Description: IGBT Transistors IGBT PRODUCTS
Lifecycle: New At Mouser
Mouser Online Catalog Page 615, Mouser Online Catalog
PDF Page 615, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Configuration: Single
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.6 V
Maximum Gate Emitter Voltage: 20 V
Continuous Collector Current at 25 C: 74 A
Gate-Emitter Leakage Current: 100 nA
Power Dissipation: 255 W
Maximum Operating Temperature: + 175 C
Package / Case: TO-247-3
Packaging: Tube
Brand: Infineon Technologies
Continuous Collector Current Ic Max: 46 A
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Series: IGW40N65
Factory Pack Quantity: 240
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
171 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.93
  10: $4.76
  100: $4.34
  250: $3.91
  500: $3.51
  1,000: $2.96
  2,500: $2.81
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
C2012X5R1H475K125AB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.69
HCNR201-300E
High Linearity Optocouplers 1 Ch 60mW 25mA
Avago Technologies
1: $5.07
2N7002
MOSFET N-CHANNEL 60V 115mA
Fairchild Semiconductor
1: $0.22
P0354NLT
Common Mode Filters / Chokes CMI SMT NL
Pulse
1: $1.75
B82498F1222J
Fixed Inductors 0805 2200nH 5%
EPCOS
1: $0.96
43030-0008
Headers & Wire Housings TERMINAL 20-24 BULK
Molex
1: $0.20
M41T81M6F
Real Time Clock Serial 512 (64x8)
STMicroelectronics
1: $2.87
IKW40N65H5FKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $7.00
MCP3008-I/SL
Analog to Digital Converters - ADC 10-bit SPI 8 Ch ...
Microchip Technology
1: $2.32
ASSR-3210-003E
Solid State Relays - PCB Mount SSR(GP+2A) (250V 0. ...
Avago Technologies
1: $3.72
PX0443
USB Connectors USB PNL FRONT MNT
Bulgin
1: $9.43
WM8731SEDS/V
Interface - CODECs Stereo Codec with H/P
Wolfson Microelectronics
1: $2.21
NYS231BG
Phone Connectors Plug 3.5mm stereo black/gold REAN
REAN / Neutrik
1: $1.51
794896-1
Pin & Socket Connectors CAP 2P
TE Connectivity / AMP
1: $0.65
282087-1
Automotive Connectors HSG PLG 1X03C F/H
TE Connectivity / AMP
1: $2.16
HDSP-5507
LED Displays & Accessories Red 626nm 0.56in 7 Segm ...
Avago Technologies
1: $2.65
FFH60UP60S
Rectifiers 600V, 60A, Ultrafast
Fairchild Semiconductor
1: $3.92
BTA06-600TRG
Triacs 6 Amp 600 Volt Standard 5mA
STMicroelectronics
1: $1.29
ADM487EARZ
RS-422/RS-485 Interface IC 5V 15kV ESD Half Duplex ...
Analog Devices
1: $3.33
4608X-102-472LF
Resistor Networks & Arrays 8pins 4.7Kohms Isolated
Bourns
1: $0.20

150430396 101579516 152754611 197847692 123994918 126203890