Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-IGW40N65F5FKSA1
Manufacturer Part #:

IGW40N65F5FKSA1

Manufacturer:

Description: IGBT Transistors IGBT PRODUCTS
Lifecycle: New At Mouser
Mouser Online Catalog Page 615, Mouser Online Catalog
PDF Page 615, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Configuration: Single
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.6 V
Maximum Gate Emitter Voltage: 20 V
Continuous Collector Current at 25 C: 74 A
Gate-Emitter Leakage Current: 100 nA
Power Dissipation: 255 W
Maximum Operating Temperature: + 175 C
Package / Case: TO-247-3
Packaging: Tube
Brand: Infineon Technologies
Continuous Collector Current Ic Max: 46 A
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Series: IGW40N65
Factory Pack Quantity: 240
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
240 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.93
  10: $4.76
  100: $4.34
  250: $3.91
  500: $3.51
  1,000: $2.96
  2,500: $2.81
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
HCNR201-300E
High Linearity Optocouplers 1 Ch 60mW 25mA
Avago Technologies
1: $5.07
C1608X7R1C105K080AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
TDK
1: $0.11
SN6501DBVT
Voltage Regulators - Switching Regulators Transfor ...
Texas Instruments
1: $2.53
WSLP3921L5000FEB
Current Sense Resistors - SMD 9watts .0005ohm 1%
Vishay / Dale
1: $1.88
C3216X7R1A106K160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.30
TPS55010RTER
Voltage Regulators - Switching Regulators 2.95-6Vi ...
Texas Instruments
1: $2.84
THS4521ID
Differential Amplifiers Very low pwr R-R out put f ...
Texas Instruments
1: $3.65
IKW40N65H5FKSA1
IGBT Transistors IGBT PRODUCTS
Infineon Technologies
1: $7.00
SIHG73N60E-GE3
MOSFET 600V 39mOhm@10V 73A N-Ch E-SRS
Vishay / Siliconix
1: $11.36
C3225X7R1C226K250AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
TDK
1: $0.84
4180G
Thermal Interface Products ALUMINUM OXIDE PAD TO-2 ...
Aavid Thermalloy
1: $0.92
173-63103-E
AC Power Cords 10' 3W 18AWG BLACK
Kobiconn
1: $8.07
6ESRM-3
AC Power Entry Modules 15A IEC 1/4"FASTON MALE FLA ...
TE Connectivity / Corcom
1: $1.99
ISO5500DW
Gate Drivers 2.5A Iso IGBT/MOSFET Gate Driver
Texas Instruments
1: $7.42
ALF1P12
General Purpose Relays 20A 12VDC SPST 900MW PCB
Panasonic Electric Works
1: $4.01
BZX85B15-TR
Zener Diodes 15 Volt 1.3 Watt 2%
Vishay Semiconductors
1: $0.10
RS-50-5
Switching Power Supplies 50W 5V 10A
Mean Well
1: $19.19
RS-25-3.3
Switching Power Supplies 19.8W 3.3V 6A
Mean Well
1: $15.67
RK73H1JTTD1001F
Thick Film Resistors - SMD 1/10watts 1Kohms 1%
KOA Speer
1: $0.08
TPS76050DBVR
LDO Voltage Regulators 50mA 5V LDO
Texas Instruments
1: $1.16

150430396 101579516 197847692 123994918 126203890 152754611