Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-IGP40N65F5XKSA1
Manufacturer Part #:

IGP40N65F5XKSA1

Manufacturer:

Description: IGBT Transistors IGBT PRODUCTS
Mouser Online Catalog Page 615, Mouser Online Catalog
PDF Page 615, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: IGBT Transistors
RoHS: RoHS Compliant Details
Configuration: Single
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.6 V
Maximum Gate Emitter Voltage: 20 V
Continuous Collector Current at 25 C: 74 A
Gate-Emitter Leakage Current: 100 nA
Power Dissipation: 255 W
Maximum Operating Temperature: + 175 C
Package / Case: TO-220-3
Packaging: Tube
Brand: Infineon Technologies
Continuous Collector Current Ic Max: 46 A
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Series: IGP40N65
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.52
  10: $4.43
  100: $4.04
  250: $3.64
  500: $3.27
  1,000: $2.76
  2,500: $2.62
  5,000: Quote
 

To add to a project, please Log In.

150430396 101579516 123994918