Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-X90121ELV50XUMA1
Manufacturer Part #:

IFX90121ELV50XUMA1

Manufacturer:

Description:
Voltage Regulators - Switching Regulators 5V 500mA 2.2MHz Step Down Converter
Lifecycle: New At Mouser
Mouser Online Catalog Page 550, Mouser Online Catalog
PDF Page 550, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Voltage Regulators - Switching Regulators
RoHS: RoHS Compliant Details
Topology: Buck
Input Voltage MAX: 45 V
Switching Frequency: 2.2 MHz
Output Voltage: 5 V
Output Current: 500 mA
Number of Outputs: 1 Output
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: PG-SSOP-14
Brand: Infineon Technologies
Input Voltage: 4.75 V to 45 V
Input Voltage MIN: 4.75 V
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 125 C
Packaging: Reel
Shutdown: Shutdown
Factory Pack Quantity: 2500
Supply Current: 500 mA
Supply Voltage - Min: 4.75 V
Type: Step-Down Regulatos
Part # Aliases: IFX90121EL SP001118296 V50
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
06035C104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 931,042
85513-5013 Modular Connectors / Ethernet Connectors 2,889
CRCW060310K0FKEA Thick Film Resistors - SMD 1,362,061
SN65HVD485EDR RS-485 Interface IC 5,252
SD12CT1G TVS Diodes - Transient Voltage Suppressors 82,519
SS1H10-E3/5AT Schottky Diodes & Rectifiers 1,800
ERJ-3EKF3902V Thick Film Resistors - SMD 99,649
SA2M-E3/61T Rectifiers 4,838
AVES475M25B12T-F Aluminum Electrolytic Capacitors - SMD 3,427
UWT1H470MCL1GS Aluminum Electrolytic Capacitors - SMD 814
Real Time Availability
Stock:
4,707 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $2.02
  10: $1.56
  100: $1.42
  250: $1.27
  500: $1.10
  1,000: $0.929
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.772
  5,000: $0.755
  10,000: $0.726
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


119881359 110087055 128538014 198460789 146182906 197847692 106889023 147914401 158451729 188492425