Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-EVALISO1H812G
Manufacturer Part #:

EVAL ISO1H812G

Manufacturer:

Description: Power Management IC Development Tools
Lifecycle: New At Mouser
Mouser Online Catalog Page 551, Mouser Online Catalog
PDF Page 551, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Power Management IC Development Tools
Product: Evaluation Boards
Type: Gate Drivers
Tool Is For Evaluation Of: ISO1H812G
Input Voltage: 3 V to 12 V
Output Voltage: 47 V to 60 V
Brand: Infineon Technologies
Description/Function: Demoboard with an isolated 2 x 8 channel 0.6A digital output
Interface Type: SPI
Output Current: 1.9 A
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $156.25

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
U-MULTILINK
Programmers - Processor Based Universal Multilink ...
Freescale Semiconductor
1: $199.00
BTS4880R
Power Switch ICs - Power Distribution 200mOhms
Infineon Technologies
1: $8.84
GF-1126-1110
Slide Switches DPDT 125VAC 11A
CW Industries
1: $2.09


147914401 153566726 192564755 197847692 164765971