Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
726-BTN8960TAAUMA1
Manufacturer Part #:

BTN8960TAAUMA1

Manufacturer:

Description: Motor / Motion / Ignition Controllers & Drivers TRILITH IC / NOVALITH IC
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Motor / Motion / Ignition Controllers & Drivers
RoHS: RoHS Compliant Details
Product: Fan / Motor Controllers / Drivers
Type: Half Bridge Motor Driver
Operating Supply Voltage: 8 V to 18 V
Supply Current: 3.3 mA
Mounting Style: Through Hole
Package / Case: PG-TO-263-7
Packaging: Reel
Brand: Infineon Technologies
Series: BTN8960
Factory Pack Quantity: 1000
Part # Aliases: SP000785172
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 2830 View Delivery Dates  

Factory Lead-Time: 26 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $5.70
  10: $4.57
  100: $4.17
  250: $3.76
  500: $3.37
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $2.84
  2,000: $2.70
  5,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
IRLS4030TRLPBF
MOSFET MOSFT 100V 180A 4.3mOhm 87nC
International Rectifier
1: $5.39
744355047
Fixed Inductors WE-HCI Inductor 0.47uH 100kHZ 26A
Wurth Electronics
1: $3.72


141036695 147914401 188492425 197847692 106889023