Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-V61-14.80M
Manufacturer Part #:

V61-14.80M

Manufacturer:

Description: Discrete Semiconductor Modules
 
Share |
Manufacturer: Infineon
RoHS: RoHS Compliant Details
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $34.06
  10: $31.47

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPS74401KTWT
Low Dropout Regulators - LDO Sgl Output 3.0A Adj. ...
Texas Instruments
1: $7.65
53398-0471
Headers & Wire Housings VERTICAL HDR SMT 4P
Molex
1: $1.19
TPS62065DSGT
DC/DC Switching Converters 3MHz 2A Step-Down Conve ...
Texas Instruments
1: $2.82
T520D477M004ATE018
Tantalum Capacitors - Polymer SMD 470uF 4V ESR=18
Kemet
1: $2.23
GRM21BR71H105KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.0UF ...
Murata Electronics
1: $0.45
GRM32ER61C476KE15K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 47uF ...
Murata Electronics
1: $1.14
GRM188R71E104KA01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.10
MAX3089EESD+
RS-422/RS-485 Interface IC Fail-Safe 10Mbps RS-485 ...
Maxim Integrated
1: $4.26
ATTINY12V-1SU
8-bit Microcontrollers - MCU AVR 1K FLASH 64B EE 1 ...
Atmel
1: $1.81
3-1634223-2
D-Sub Standard Connectors 15P RECPT VERT 15 AU
TE Connectivity / AMP
1: $2.53
SN74LVC1G66DBVR
Analog Switch ICs Single Bilateral
Texas Instruments
1: $0.39
F1042-1S
D-Sub Tools & Hardware 9P DUSTCOVER RED
FCT Electronics
1: $0.64
1-1337543-0
RF Connectors R/A PCB Skt White 50Ohm
TE Connectivity / AMP
1: $2.03
ELJ-EA1R0MF
Fixed Inductors 1.0uH 20%
Panasonic Electronic Components
1: $0.32
SN74LVC04APWG4
Inverters HEX INVERTER
Texas Instruments
1: $0.51
ERJ-2GEJ120X
Thick Film Resistors - SMD 0402 12ohms 5% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-3EKF2001V
Thick Film Resistors - SMD 0603 2Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
SN74LV06AD
Buffers & Line Drivers Hex w/ OD Out
Texas Instruments
1: $0.53
EEE-FC0J102P
Aluminum Electrolytic Capacitors - SMD 1000UF 6.3V ...
Panasonic Electronic Components
1: $0.76
PIC24HJ256GP610-I/PF
16-bit Microcontrollers - MCU 16 Bit MCU 100LD 40 ...
Microchip Technology
1: $9.35

000000001