Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-TZ800N16KOF
Manufacturer Part #:

TZ800N16KOF

Manufacturer:

Description: Discrete Semiconductor Modules 1600V 1500A SINGLE
Silverlight Page 2,408, Mouser Enhanced Catalog
PDF Page 2,408, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Infineon
Product Category: Discrete Semiconductor Modules
RoHS: No
Product: Thyristor Power Modules
Type: Rectifier Diode Modules
Mounting Style: Screw
Package / Case: TZ800
Configuration: Bridge, 1-Phase
Gate Trigger Current (Igt): 250 mA
Operating Temperature: - 40 C to + 125 C
Output Current: 1500 A
Reverse Voltage: 1600 V
Factory Pack Quantity: 50
Typical Delay Time: 4 us
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $616.90

To add to a project, please Log In.

0000000015-0210-2false