Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-TT92N14KOF
Manufacturer Part #:

TT92N14KOF

Manufacturer:

Description: Discrete Semiconductor Modules 1400V 160A DUAL
Silverlight Page 2,408, Mouser Enhanced Catalog
PDF Page 2,408, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Product: Thyristor Power Modules
Type: Rectifier Diode Modules
Mounting Style: Screw
Package / Case: Module
Configuration: 1-Phase Controller - All SCRs
Gate Trigger Current (Igt): 120 mA
Operating Temperature: - 40 C to + 130 C
Output Current: 160 A
Reverse Voltage: 1400 V
Factory Pack Quantity: 50
Typical Delay Time: 3 us
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $101.87

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
G6B-2114P-US-DC5
General Purpose Relays Power PCB Relay SPST-NO + - ...
Omron Electronics
1: $5.75
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
HCTL-1101
Motor / Motion / Ignition Controllers & Drivers Mo ...
Avago Technologies
1: $22.00
HCPL2611
High Speed Optocouplers DIP 8 HS LOGIC GATE
Fairchild Semiconductor
1: $1.47
940C12P1K-F
Film Capacitors 1200V .10uF
Cornell Dubilier
1: $2.57
WKP472MCPEJ0KR
Ceramic Disc Capacitors 4700pF 20% X1 760VAC/Y1 50 ...
Vishay/Roederstein
1: $1.09
DS1230AB-100+
NVRAM 256k Nonvolatile SRAM
Maxim Integrated
1: $14.36
LM555CN
Timers & Support Products Single Timer
Fairchild Semiconductor
1: $0.44
MAX202ECSE+
RS-232 Interface IC 15kV ESD-Protected 5V RS232 Tr ...
Maxim Integrated
1: $4.62
CD4017BE
Counter ICs 10 Decade/Divider
Texas Instruments
1: $0.27
SN74HCT245N
Bus Transceivers Tri-State Octal Bus
Texas Instruments
1: $0.29
TVA1312-E3
Aluminum Electrolytic Capacitors - Leaded 250uF 50 ...
Vishay/Sprague
1: $3.42
CD4098BE
Monostable Multivibrator Dual Mono
Texas Instruments
1: $0.29
VN0106N3-G
MOSFET 60V 3Ohm
Supertex
1: $0.71
N3431-5302RB
Headers & Wire Housings 34P R/A LONG PIN SOLDER TA ...
3M Electronic Solutions Division
1: $3.33
SN75ALS180D
RS-422/RS-485 Interface IC Diff and Rec Pair
Texas Instruments
1: $3.08
EC2A01
DC/DC Converters 1.5W 5V 5V 300mA
Cincon
1: $9.17
CRCW251251K0JNEG
Thick Film Resistors - SMD 1watt 51Kohms 5%
Vishay/Dale
1: $0.69
MM74HCT164N
Counter Shift Registers 8-Bit Shift Register
Fairchild Semiconductor
1: $0.69
EMVK350ADA470MHA0G
Aluminum Electrolytic Capacitors - SMD 47uF 35V
United Chemi-Con
1: $0.41

000000001