Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-TT92N12KOFB4
Manufacturer Part #:

TT92N12KOFB4

Manufacturer:

Description: Discrete Semiconductor Modules 1200V 160A DUAL REVERSE CATHODE
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Product: Thyristor Power Modules
Type: Phase Controls
Mounting Style: Screw
Package / Case: Module
Configuration: 1-Phase Controller - All SCRs
Gate Trigger Current (Igt): 120 mA
Operating Temperature: - 40 C to + 130 C
Output Current: 160 A
Reverse Voltage: 1200 V
Factory Pack Quantity: 10
Typical Delay Time: 3 us
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 3 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $82.87
  10: $74.15

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LM2574HVN-5.0/NOPB
DC/DC Switching Converters 0.5A STEP-DOWN VLTG REG
Texas Instruments
1: $4.38
74HC594N,112
Counter Shift Registers 8-BIT SHIFT REG
NXP Semiconductors
1: $2.60
ELG337M400AT3AA
Aluminum Electrolytic Capacitors - Snap In 330uF 4 ...
Kemet
1: $6.13
TT162N16KOF
Discrete Semiconductor Modules 1600V 260A DUAL
Infineon Technologies
1: $151.18
PA16NP502KAB15
Potentiometers 5Kohms 10% Linear Audio/Plastic bla ...
Vishay/Sfernice
1: $14.53
AVES105M50B12T-F
Aluminum Electrolytic Capacitors - SMD 1uF 50V 105 ...
Cornell Dubilier
1: $0.18
UWG1H2R2MCL1GB
Aluminum Electrolytic Capacitors - SMD 50volts 2.2 ...
Nichicon
1: $0.22
SMCJ33CA-E3/57T
TVS Diodes - Transient Voltage Suppressors 1500W 3 ...
Vishay Semiconductors
1: $0.71
EMVL250ADA330MF60G
Aluminum Electrolytic Capacitors - SMD 25VOLT 33uF ...
United Chemi-Con
1: $0.43
PWRG51003J
Wirewound Resistors - Through Hole 100K OHM 5% 5W
IRC
1: $1.80

000000001