Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-TT250N16KOF
Manufacturer Part #:

TT250N16KOF

Manufacturer:

Description: Discrete Semiconductor Modules 1600V 410A DUAL
Silverlight Page 2,408, Mouser Enhanced Catalog
PDF Page 2,408, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Product: Thyristor Power Modules
Type: Phase Control Thyristor Module
Mounting Style: Screw
Package / Case: Module
Configuration: 1-Phase Controller - All SCRs
Gate Trigger Current (Igt): 200 mA
Operating Temperature: - 40 C to + 125 C
Output Current: 410 A
Reverse Voltage: 1600 V
Factory Pack Quantity: 50
Typical Delay Time: 3 us
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $225.12

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SL1002A090SM
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
Littelfuse
1: $1.13
1754520
Pluggable Terminal Blocks 5.00 6P PLUG 180DEG
Phoenix Contact
1: $4.61
OA4715-23TB
Fans Fan 120x38 230VAC Ball Term 105cfm
Orion Fans
1: $10.71
TCA785
Interface - Specialized Phase Control IC 8V-18V 10 ...
Infineon Technologies
1: $6.62
HFBR-1521Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $11.00
MAL211890514E3
Aluminum Electrolytic Capacitors - Leaded 100UF ...
Vishay
1: $3.10
FS150R12KE3
IGBT Modules 1200V 150A FL BRIDGE
Infineon Technologies
1: $318.27
C8051F584-IQ
8-bit Microcontrollers - MCU 50MIPS 96kB 8kB CAN2 ...
Silicon Labs
1: $5.36
B82464G4333M
Fixed Inductors 33uH 1.85A 20% 10x10.4mm SMD
EPCOS
1: $2.09
TR/3216FF2-R
Fuses 32VAC/DC 2A Fast Acting Chip Fuse
Cooper Bussmann
1: $0.57
CXA-P1612-VJL
EL/CCFL Inverters & Accessories DC to AC Inverter
TDK
1: $59.00
HFBR-2521Z
Fiber Optic Transmitters, Receivers, Transceivers ...
Avago Technologies
1: $11.00
CXA-P1212A-WJL
EL/CCFL Inverters & Accessories DC to AC Inverter
TDK
1: $36.12
87831-1420
Headers & Wire Housings HDR SHROUDED 14P vertical ...
Molex
1: $1.37
S3MB-13-F
Rectifiers 1000V 3A
Diodes Inc.
1: $0.70
T92P7D22-24
General Purpose Relays DPST-NO 30A 24VDC UL Class ...
TE Connectivity / P&B
1: $11.62
V23047-A1012-A501
Safety Relays 2 CO CONTACTS 12VDC
TE Connectivity / Schrack
1: $10.14
LM7812ACT
Linear Regulators - Standard REGULATOR 12V 1A 2%
Fairchild Semiconductor
1: $0.57
LM7912CT
Linear Regulators - Standard 3-Term 1A Negative Vo ...
Fairchild Semiconductor
1: $0.54
LQW18AN36NG00D
Fixed Inductors 36 NH 2% (R)
Murata Electronics
1: $0.31

000000001