Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-TT210N14KOF
Manufacturer Part #:

TT210N14KOF

Manufacturer:

Description: Discrete Semiconductor Modules 1400V 410A DUAL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Discrete Semiconductor Modules
RoHS: No
Product: Thyristor Power Modules
Type: Phase Control Thyristor Module
Mounting Style: Screw
Package / Case: Module
Configuration: 1-Phase Controller - All SCRs
Gate Trigger Current (Igt): 200 mA
Operating Temperature: - 40 C to + 125 C
Output Current: 410 A
Reverse Voltage: 1400 V
Factory Pack Quantity: 50
Typical Delay Time: 3 us
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  

Quantities greater than 10 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $213.27
  10: $197.10

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
104M06QC150
Film Capacitors 600V .1uF 150 OHM
Cornell Dubilier
1: $6.78
R413I21000000M
Film Capacitors .01uF 300volts 20%
Kemet
1: $0.48
NE555P
Timers & Support Products Precision
Texas Instruments
1: $0.17
414
Fans 40x20mm 24DC 5.9CFM 1W 6000RPM 18dBA SB
ebm-papst
1: $15.62
1N5408
Rectifiers 3.0a Rectifier General Purpose
Fairchild Semiconductor
1: $0.25
LM358N
Operational Amplifiers - Op Amps Dual Operational ...
Fairchild Semiconductor
1: $0.37
TT61N16KOF
Discrete Semiconductor Modules 1600V 120A DUAL
Infineon Technologies
1: $107.23
AVE226M16C12T-F
Aluminum Electrolytic Capacitors - SMD 22uF 16V 85 ...
Cornell Dubilier
1: $0.10
EEU-TP1V101
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Panasonic Electronic Components
1: $0.76
EEU-HD1E470
Aluminum Electrolytic Capacitors - Leaded 47uF 25v ...
Panasonic Electronic Components
1: $0.20
P6KE27A
TVS Diodes - Transient Voltage Suppressors 600W 27 ...
STMicroelectronics
1: $0.29
EEU-HD1H220B
Aluminum Electrolytic Capacitors - Leaded 22uF 50v ...
Panasonic Electronic Components
1: $0.20
CMO1/22701JLFTR
Metal Oxide Resistors 1/2W 2.7K ohm 5%
IRC
1: $0.07
14AFR015E
Current Sense Resistors - Through Hole 4watt .015o ...
Ohmite
1: $1.98
AVE106M16B12T-F
Aluminum Electrolytic Capacitors - SMD 10uF 16V 85 ...
Cornell Dubilier
1: $0.12
EEU-HD1H470
Aluminum Electrolytic Capacitors - Leaded 47uF 50v ...
Panasonic Electronic Components
1: $0.35
20JR10E
Wirewound Resistors - Through Hole 10watt .1ohm 5%
Ohmite
1: $2.24
TVA1512-E3
Aluminum Electrolytic Capacitors - Leaded 50uF 250 ...
Vishay/Sprague
1: $14.21
MOV-07D151K
Varistors 330pF 150volts 10%
Bourns
1: $0.13
TVX1H221MCD1LT
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.94

000000001