Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
641-TT162N16KOF
Manufacturer Part #:

TT162N16KOF

Manufacturer:

Description: Discrete Semiconductor Modules 1600V 260A DUAL
Silverlight Page 2,408, Mouser Enhanced Catalog
PDF Page 2,408, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Infineon
Product Category: Discrete Semiconductor Modules
RoHS: RoHS Compliant Details
Product: Thyristor Power Modules
Type: Dual SCR Module
Mounting Style: Screw
Package / Case: Module
Configuration: 1-Phase Controller - All SCRs
Gate Trigger Current (Igt): 150 mA
Operating Temperature: - 40 C to + 125 C
Output Current: 260 A
Reverse Voltage: 1600 V
Factory Pack Quantity: 50
Typical Delay Time: 3 us
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $151.18

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ISO122P
Isolation Amplifiers Precision Low Cost Isolation ...
Texas Instruments
1: $22.24
TLC555CP
Timers & Support Products CMOS
Texas Instruments
1: $0.85
VS-50WQ06FNPBF
Schottky Diodes & Rectifiers 5.5 Amp 60 Volt
Vishay Semiconductors
1: $0.75
ULN2004AN
Peripheral Drivers & Components - PCIs Hi V & A Da ...
Texas Instruments
1: $0.57
ECO-S2GA560BA
Aluminum Electrolytic Capacitors - Snap In 56UF 40 ...
Panasonic Electronic Components
1: $2.38
6FC5Y-73
Toggle Switches 15 A SPDT ON-OFF-(ON)
Carling Technologies
1: $8.69
L6374FP
Buffers & Line Drivers Industrial Quad Line
STMicroelectronics
1: $8.42
39-01-2085
Headers & Wire Housings 8 CKT RCPT HOUSING
Molex
1: $0.64
LPT43
Linear and Switching Power Supplies 40W +5/+12/-12 ...
Emerson / Astec Power
1: $48.21
30-9506-99
Cable Assemblies DB9 MALE/FEMALE 6 FEET
AIM-Cambridge / Emerson Connectivity Solutions
1: $3.14
2N5416
Transistors Bipolar - BJT PNP Power Switching
STMicroelectronics
1: $2.23
MAL202190541E3
Aluminum Electrolytic Capacitors - Leaded 47uF 63v ...
Vishay/BC Components
1: $1.09
SG3524N
Voltage Mode PWM Controllers Regulating Pulse Widt ...
Texas Instruments
1: $1.08
SLP152M160H5P3
Aluminum Electrolytic Capacitors - Snap In 1500uF ...
Cornell Dubilier
1: $5.06
SMBJ100CA
TVS Diodes - Transient Voltage Suppressors 100V 60 ...
Fairchild Semiconductor
1: $0.57
CD4013BE
Flip Flops Dual CMOS
Texas Instruments
1: $0.48
B45196H2107M309
Tantalum Capacitors - Solid SMD 10volts 100uF 20%
Kemet
1: $1.11
39-01-2125
Headers & Wire Housings 12 CKT RCPT HOUSING
Molex
1: $0.81
39-00-0039
Headers & Wire Housings SOCKET 24-18AWG BULK
Molex
1: $0.42
HEF40106BP,652
Inverters HEX SCHMITT TRIGGER
NXP Semiconductors
1: $0.77

000000001